Part Details for AD7654ACPZRL by Analog Devices Inc
Results Overview of AD7654ACPZRL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7654ACPZRL Information
AD7654ACPZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7654ACPZRL
AD7654ACPZRL CAD Models
AD7654ACPZRL Part Data Attributes
|
AD7654ACPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7654ACPZRL
Analog Devices Inc
4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.875 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for AD7654ACPZRL
This table gives cross-reference parts and alternative options found for AD7654ACPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7654ACPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7654ACP | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | AD7654ACPZRL vs AD7654ACP |
AD670KNZ | Analog Devices Inc | Check for Price | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | AD7654ACPZRL vs AD670KNZ |
AD7654YCPRL | Analog Devices Inc | Check for Price | IC DUAL 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, LCSP-48, Analog to Digital Converter | AD7654ACPZRL vs AD7654YCPRL |
AD7655ACPRL | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | AD7654ACPZRL vs AD7655ACPRL |
AD7655ACP | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | AD7654ACPZRL vs AD7655ACP |
AD7655SCPZ-EP-RL | Analog Devices Inc | Check for Price | Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC | AD7654ACPZRL vs AD7655SCPZ-EP-RL |
5962-8763501RA | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, Bipolar, CDIP20, DIP-20 | AD7654ACPZRL vs 5962-8763501RA |
AD670AD | Analog Devices Inc | Check for Price | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Analog to Digital Converter | AD7654ACPZRL vs AD670AD |
AD670JN | Analog Devices Inc | Check for Price | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20 | AD7654ACPZRL vs AD670JN |
AD670KN | Analog Devices Inc | Check for Price | IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | AD7654ACPZRL vs AD670KN |