-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7653ACPZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7653ACPZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
7 In Stock |
|
$23.9000 / $35.4600 | Buy Now |
DISTI #
584-AD7653ACPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 1 MSPS SAR Unipolar ADC with Ref RoHS: Compliant | 12 |
|
$23.3500 / $36.7000 | Buy Now |
DISTI #
V36:1790_06211427
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 10 Weeks Date Code: 2301 | Americas - 168 |
|
$33.0067 | Buy Now |
|
Analog Devices Inc | 16-Bit 1 MSPS SAR Unipolar ADC Package Multiple: 1 | 2 |
|
$18.1600 / $35.4600 | Buy Now |
DISTI #
69122517
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2301 | Americas - 156 |
|
$11.1530 | Buy Now |
|
Rochester Electronics | 16-Bit 1 MSPS PulSAR Unipolar ADC with Ref RoHS: Compliant Status: Active Min Qty: 1 | 318 |
|
$20.0700 / $25.0900 | Buy Now |
DISTI #
AD7653ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 26 | 0 |
|
$25.0000 / $26.7100 | Buy Now |
|
Cytech Systems Limited | IC ADC 16BIT SAR 48LFCSP | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7653ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7653ACPZ
Analog Devices Inc
16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VKKD-2, 48 PIN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7653ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7653ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7653ACP | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | AD7653ACPZ vs AD7653ACP |
AD7653ACPRL | Analog Devices Inc | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48 | AD7653ACPZ vs AD7653ACPRL |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize the analog input signal range, ensure that the input signal is within the specified range of 0 to VREF. You can also adjust the gain of the input signal using an external amplifier or attenuator to match the full-scale range of the ADC.
The recommended clock frequency for the AD7653 is between 1 MHz and 10 MHz. However, the device can operate at clock frequencies up to 20 MHz, but with reduced performance.
To handle overvoltage conditions, use external protection diodes or voltage clamps to limit the voltage on the analog input pins to within the specified range. You can also use a voltage limiter or a resistive divider to attenuate the input signal.
Temperature affects the AD7653's performance, particularly the offset and gain errors. Ensure that the device operates within the specified temperature range (-40°C to 85°C) and consider using temperature compensation techniques to minimize errors.