-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7631BSTZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7631BSTZRLTR-ND
|
DigiKey | IC ADC 18BIT SAR 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.5375 | Buy Now |
DISTI #
584-AD7631BSTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit Bipolar Pulsar ADC 800KSPS IC RoHS: Compliant | 0 |
|
$47.5300 | Order Now |
|
Analog Devices Inc | 18-Bit Bipolar Pulsar ADC 800K Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$36.1200 / $68.5200 | Buy Now |
DISTI #
AD7631BSTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$49.7400 | Buy Now |
|
Vyrian | Peripheral ICs | 1403 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7631BSTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7631BSTZRL
Analog Devices Inc
18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.68 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7631BSTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7631BSTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7631BSTZ | Analog Devices Inc | $69.8479 | 18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC | AD7631BSTZRL vs AD7631BSTZ |
The recommended layout and routing for the AD7631BSTZRL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also important to keep the power supply decoupling capacitors close to the device and to use a low-impedance power supply.
To optimize the performance of the AD7631BSTZRL in a noisy environment, use shielding, filtering, and grounding techniques to reduce electromagnetic interference (EMI). Additionally, use a low-pass filter on the analog input signal to reduce high-frequency noise, and consider using a differential input configuration to reject common-mode noise.
The maximum sampling rate of the AD7631BSTZRL is 250 kSPS, but this can be affected by the system clock frequency, the conversion mode, and the output data format. Refer to the datasheet for specific details on the sampling rate limitations.
The AD7631BSTZRL has an internal calibration feature that can be used to optimize its performance. The calibration process involves writing specific values to the device's registers to adjust the offset and gain of the ADC. Refer to the datasheet for specific details on the calibration procedure.
The power consumption of the AD7631BSTZRL depends on the operating mode, sampling rate, and supply voltage. To reduce power consumption, consider using the device's power-down mode, reducing the sampling rate, or using a lower supply voltage. Additionally, use a low-power mode for the digital interface, such as SPI or I2C, to reduce power consumption.