Part Details for AD7631BSTZ by Analog Devices Inc
Results Overview of AD7631BSTZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7631BSTZ Information
AD7631BSTZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7631BSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6919
|
Newark | Adc, 18Bit, 250Ksps, Lqfp-48, Resolution (Bits):18Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Parallel, Qspi, Serial, Spi, Supply Voltage Type:Dual (+/-), Supply Voltage Min:7V Rohs Compliant: Yes |Analog Devices AD7631BSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$47.5400 / $61.4900 | Buy Now |
DISTI #
505-AD7631BSTZ-ND
|
DigiKey | IC ADC 18BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11 In Stock |
|
$47.5377 / $61.4900 | Buy Now |
DISTI #
584-AD7631BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit Bipolar Pulsar ADC 800KSPS IC RoHS: Compliant | 3 |
|
$47.5400 / $62.7200 | Buy Now |
|
Analog Devices Inc | 18-Bit Bipolar Pulsar ADC 800K Package Multiple: 1 | 415 |
|
$36.1200 / $61.4900 | Buy Now |
DISTI #
26717670
|
Verical | 1-Channel Single ADC SAR 250ksps 18-bit Parallel/Serial 48-Pin LQFP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 403 |
|
$47.8365 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | 18-Bit, 250 kSPS, Differential Programmable Input PulSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$40.0300 / $50.0400 | Buy Now |
DISTI #
AD7631BSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$49.7400 / $55.4200 | Buy Now |
|
LCSC | 18Bit 4.75V5.25V 250kHz SPI LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS | 2 |
|
$78.0963 / $81.8077 | Buy Now |
Part Details for AD7631BSTZ
AD7631BSTZ CAD Models
AD7631BSTZ Part Data Attributes
|
AD7631BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7631BSTZ
Analog Devices Inc
18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.68 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7631BSTZ
This table gives cross-reference parts and alternative options found for AD7631BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7631BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7631BSTZRL | Analog Devices Inc | Check for Price | 18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC | AD7631BSTZ vs AD7631BSTZRL |
AD7631BCPZ | Analog Devices Inc | Check for Price | 18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC | AD7631BSTZ vs AD7631BCPZ |
AD7631BCPZRL | Analog Devices Inc | Check for Price | 18-Bit, 250 kSPS, Differential Programmable Input PulSAR® ADC | AD7631BSTZ vs AD7631BCPZRL |
AD7631BSTZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the AVDD pin.
-
The AD7631BSTZ has an internal calibration circuit that can be used to calibrate the device. The calibration process involves shorting the VIN+ and VIN- pins together and applying a known voltage to the REF pin. The device will then adjust its internal offset and gain to match the applied voltage.
-
The maximum sampling rate of the AD7631BSTZ is 250 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption in the system design.
-
The AD7631BSTZ outputs 16-bit data in a twos-complement format. The output data can be handled using a microcontroller or an FPGA, and it's essential to consider the data format and the interface protocol (SPI or parallel) when designing the system.
-
The AD7631BSTZ's performance is affected by temperature variations, which can cause offset and gain errors. To compensate for temperature variations, it's essential to use a temperature sensor and a calibration circuit to adjust the offset and gain of the device.