Datasheets
AD7616BSTZ by: Analog Devices Inc

16-Channel DAS with 16-Bit, Bipolar Input, Dual Simultaneous Sampling ADC

Part Details for AD7616BSTZ by Analog Devices Inc

Results Overview of AD7616BSTZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

AD7616BSTZ Information

AD7616BSTZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for AD7616BSTZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK6912
Newark Adc, 16Bit, 1Msps, Lqfp-80, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Bipolar, Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7616BSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 11
  • 1 $42.3900
  • 5 $38.2200
  • 10 $34.0600
  • 25 $32.8000
  • 50 $31.5500
$31.5500 / $42.3900 Buy Now
DISTI # 505-AD7616BSTZ-ND
DigiKey IC ADC 16BIT SAR 80LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray 166
In Stock
  • 1 $30.9500
  • 10 $22.6160
  • 31 $20.1126
$20.1126 / $30.9500 Buy Now
DISTI # 584-AD7616BSTZ
Mouser Electronics Data Acquisition ADCs/DACs - Specialized 100ksps 16 ch muxed Dual 16B SAR ADC RoHS: Compliant 100
  • 1 $32.6200
  • 10 $26.4400
  • 25 $24.5800
  • 90 $22.9800
  • 270 $22.2900
$22.2900 / $32.6200 Buy Now
Analog Devices Inc 100ksps 16 ch muxed Dual 16B S Package Multiple: 1 33
  • 1 $30.9500
  • 10 $22.6160
  • 1,000 $14.7100
$14.7100 / $30.9500 Buy Now
DISTI # AD7616BSTZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 31 0
  • 31 $22.4800
  • 100 $21.8800
  • 500 $21.3200
  • 1,000 $21.0400
$21.0400 / $22.4800 Buy Now
Cytech Systems Limited IC ADC 16BIT SAR 80LQFP 1800
RFQ
LCSC 16-Bit 4.75V5.25V LQFP-80(14x14) Analog to Digital Converters (ADC) ROHS 36
  • 1 $16.0049
  • 10 $14.7830
  • 30 $13.3165
  • 90 $11.8135
  • 540 $11.1353
  • 1,080 $10.8416
$10.8416 / $16.0049 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 382
  • 1 $18.5700
  • 10 $16.2600
  • 25 $13.9400
$13.9400 / $18.5700 Buy Now
Vyrian Converters 99
RFQ
Win Source Electronics 16-Channel DAS with 16-Bit, Bipolar Input, Dual Simultaneous Sampling ADC | IC ADC 16BIT SAR 80LQFP 6680
  • 4 $15.3450
  • 9 $14.3550
  • 13 $13.8600
  • 18 $12.8701
  • 24 $12.3751
  • 30 $11.8801
$11.8801 / $15.3450 Buy Now

Part Details for AD7616BSTZ

AD7616BSTZ CAD Models

AD7616BSTZ Part Data Attributes

AD7616BSTZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7616BSTZ Analog Devices Inc 16-Channel DAS with 16-Bit, Bipolar Input, Dual Simultaneous Sampling ADC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LQFP-80
Pin Count 80
Manufacturer Package Code ST-80-2
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQFP-G80
JESD-609 Code e3
Length 14 mm
Linearity Error-Max (EL) 0.0031%
Moisture Sensitivity Level 3
Number of Analog In Channels 16
Number of Bits 16
Number of Functions 1
Number of Terminals 80
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

AD7616BSTZ Related Parts

AD7616BSTZ Frequently Asked Questions (FAQ)

  • A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the decoupling capacitors close to the pins.

  • To optimize the AD7616BSTZ's performance, you need to consider factors such as the input signal frequency, amplitude, and impedance, as well as the desired output data rate and resolution. You may need to adjust the gain, offset, and filtering to suit your specific application.

  • The maximum sampling rate of the AD7616BSTZ is 250 kSPS. However, the actual achievable sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the desired signal-to-noise ratio.

  • The AD7616BSTZ's digital output data is in a 16-bit parallel format. You can interface the AD7616BSTZ with a microcontroller or FPGA, and use a serial interface such as SPI or I2C to transfer the data. You may also need to implement data processing and filtering algorithms to extract the desired information from the output data.

  • The AD7616BSTZ's power consumption is typically around 35 mW at 250 kSPS. To minimize power consumption, you can reduce the sampling rate, use a lower supply voltage, or put the device in sleep mode when not in use. You can also use power-saving features such as the device's built-in power-down mode.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7616BSTZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7616BSTZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7616BSTZ would you like to use for your alert(s)?
  • Please alert me when AD7616BSTZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7616BSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7616BSTZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7616BSTZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7616BSTZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7616BSTZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: