Part Details for AD7564BRZ-REEL by Analog Devices Inc
Results Overview of AD7564BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7564BRZ-REEL Information
AD7564BRZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7564BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7564BRZ-REELCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.2875 / $47.1400 | Buy Now |
DISTI #
584-AD7564BRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 3V/5V D/A I.C. RoHS: Compliant | 0 |
|
$30.2800 | Order Now |
|
Analog Devices Inc | 12-BIT 3V/5V D/A I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$30.2875 / $47.1400 | Buy Now |
DISTI #
AD7564BRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$31.6800 | Buy Now |
|
Win Source Electronics | IC DAC 12BIT A-OUT 28SOIC | 1431 |
|
$36.3636 / $54.5454 | Buy Now |
Part Details for AD7564BRZ-REEL
AD7564BRZ-REEL CAD Models
AD7564BRZ-REEL Part Data Attributes
|
AD7564BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7564BRZ-REEL
Analog Devices Inc
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.55 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7564BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7564BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7564BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7564BRZ | Analog Devices Inc | $28.8990 | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | AD7564BRZ-REEL vs AD7564BRZ |
AD7564BR-REEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | AD7564BRZ-REEL vs AD7564BR-REEL |
AD7564BR | Analog Devices Inc | Check for Price | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | AD7564BRZ-REEL vs AD7564BR |
AD7564BRZ-REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the ADC input pins away from the digital signals and use a low-pass filter to reduce noise.
-
The AD7564BRZ-REEL has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves writing a specific code to the calibration register to initiate the calibration process. The device also has an offset and gain calibration register that can be used to fine-tune the ADC's performance.
-
The maximum sampling rate of the AD7564BRZ-REEL is 200 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the power consumption requirements of the system when selecting the sampling rate.
-
The AD7564BRZ-REEL has a serial interface that can be connected to a microcontroller or FPGA. The device uses a SPI-compatible interface, and the microcontroller or FPGA can be used to control the ADC's operation, read the conversion results, and configure the device's registers.
-
The AD7564BRZ-REEL's performance can be affected by temperature, with changes in offset and gain errors. To compensate for temperature effects, the device has an internal temperature sensor that can be used to monitor the temperature and adjust the ADC's performance accordingly. Additionally, the device's calibration registers can be used to fine-tune the ADC's performance over temperature.