-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7564BNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7564BNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$34.3250 / $47.2900 | Buy Now |
DISTI #
584-AD7564BNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 3V/5V D/A I.C. RoHS: Compliant | 13 |
|
$34.3200 / $47.2900 | Buy Now |
|
Analog Devices Inc | 12-BIT 3V/5V D/A I.C. Package Multiple: 13 | 1535 |
|
$25.5000 / $47.2900 | Buy Now |
DISTI #
25630921
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 1534 |
|
$33.9641 | Buy Now |
DISTI #
AD7564BNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 13 | 0 |
|
$35.9100 / $40.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7564BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7564BNZ
Analog Devices Inc
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 0.55 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
To minimize noise and interference, it is recommended to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, decoupling capacitors should be placed close to the device pins.
The maximum sampling rate of the AD7564BNZ is 200 kSPS. However, this can be affected by the clock frequency, conversion mode, and other factors, so it's essential to consult the datasheet and application notes for specific guidance.
If the AD7564BNZ is not converting data correctly, check the power supply voltages, clock frequency, and input signal range. Ensure that the device is properly configured and that the input signal is within the specified range. If the issue persists, consult the datasheet and application notes or contact Analog Devices support.
Yes, the AD7564BNZ can be used in a multi-channel application. The device has a built-in multiplexer that allows it to convert multiple channels. However, the maximum sampling rate may be affected by the number of channels being converted.