Part Details for AD7542KNZ by Rochester Electronics LLC
Results Overview of AD7542KNZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7542KNZ Information
AD7542KNZ by Rochester Electronics LLC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7542KNZ
AD7542KNZ CAD Models
AD7542KNZ Part Data Attributes
|
AD7542KNZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7542KNZ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7542KNZ
This table gives cross-reference parts and alternative options found for AD7542KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7542GKN | Analog Devices Inc | Check for Price | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | AD7542KNZ vs AD7542GKN |
AD7542KN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | AD7542KNZ vs AD7542KN |
MX7542KN+ | Analog Devices Inc | Check for Price | CMOS, 12-Bit, µP-Compatible DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | AD7542KNZ vs MX7542KN+ |
PM7542AQ | Rochester Electronics LLC | Check for Price | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, 0.300 INCH, CERDIP-16 | AD7542KNZ vs PM7542AQ |
AD7542BQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | AD7542KNZ vs AD7542BQ |
MX7542BD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERAMIC, DIP-16 | AD7542KNZ vs MX7542BD |
MX7542BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, CERDIP-16 | AD7542KNZ vs MX7542BQ |
AD7542GBQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | AD7542KNZ vs AD7542GBQ |
AD7542BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP16 | AD7542KNZ vs AD7542BQ |