Part Details for AD7541AKRZ-REEL by Rochester Electronics LLC
Results Overview of AD7541AKRZ-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541AKRZ-REEL Information
AD7541AKRZ-REEL by Rochester Electronics LLC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7541AKRZ-REEL
AD7541AKRZ-REEL CAD Models
AD7541AKRZ-REEL Part Data Attributes
|
AD7541AKRZ-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7541AKRZ-REEL
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7541AKRZ-REEL
This table gives cross-reference parts and alternative options found for AD7541AKRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC7541AKU/1KG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, GREEN, PLASTIC, SOIC-18 | AD7541AKRZ-REEL vs DAC7541AKU/1KG4 |
HS7541ABS | Spectrum Microwave | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | AD7541AKRZ-REEL vs HS7541ABS |
MX7541AKEWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | AD7541AKRZ-REEL vs MX7541AKEWN |
MX7541KEWN | Maxim Integrated Products | Check for Price | D/A Converter | AD7541AKRZ-REEL vs MX7541KEWN |
MX7541AKCWN+ | Analog Devices Inc | Check for Price | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | AD7541AKRZ-REEL vs MX7541AKCWN+ |
AD7541AKR | Analog Devices Inc | Check for Price | CMOS,12-Bit, Monolithic Multiplying DAC | AD7541AKRZ-REEL vs AD7541AKR |
MX7541KCWN+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | AD7541AKRZ-REEL vs MX7541KCWN+T |
PM7541AFS | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | AD7541AKRZ-REEL vs PM7541AFS |
MX7541KEWN+T | Maxim Integrated Products | Check for Price | D/A Converter | AD7541AKRZ-REEL vs MX7541KEWN+T |