-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS,12-Bit, Monolithic Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7541AKR by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 646 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,SOP,18PIN | 190 |
|
$31.7766 / $41.0020 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25491 |
|
$8.2000 / $10.2500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | CMOS 12-Bit Monolithic Multiplying DAC | IC DAC 12BIT A-OUT 18SOIC | 5350 |
|
$11.3733 / $17.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7541AKR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7541AKR
Analog Devices Inc
CMOS,12-Bit, Monolithic Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7541AKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7541AKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7541AKCWN+T | Analog Devices Inc | Check for Price | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | AD7541AKR vs MX7541AKCWN+T |
DAC7541AKU | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18 | AD7541AKR vs DAC7541AKU |
DAC7541AKU-TR | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, PLASTIC, SOIC-18 | AD7541AKR vs DAC7541AKU-TR |
LTC7541ABSW#PBF | Analog Devices Inc | Check for Price | Improved Industry Standard CMOS 12-Bit Multiplying DAC | AD7541AKR vs LTC7541ABSW#PBF |
MX7541AKCWN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | AD7541AKR vs MX7541AKCWN |
DAC7541AKU/1K | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, GREEN, PLASTIC, SOIC-18 | AD7541AKR vs DAC7541AKU/1K |
DAC7541AKUG4 | Texas Instruments | Check for Price | PARALLEL, WORD INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO18, GREEN, PLASTIC, SOIC-18 | AD7541AKR vs DAC7541AKUG4 |
MP7541BKS | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.65us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | AD7541AKR vs MP7541BKS |
The recommended power-up sequence is to apply VCC first, followed by VLOGIC, and then the digital inputs. This ensures that the internal logic is powered up before the analog circuitry.
To ensure accurate DAC output voltage levels, it is essential to use a low-impedance reference voltage source, such as a voltage reference IC, and to decouple the reference input pin with a capacitor to reduce noise.
The maximum clock frequency that can be used with the AD7541AKR is 50 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
To handle the output voltage glitch during power-up or power-down, it is recommended to use an external output buffer or op-amp to filter out the glitch, or to use a power-up/power-down sequencing circuit to control the output voltage.
The AD7541AKR's performance is affected by temperature, with the DAC output voltage and current output accuracy varying with temperature. The device is specified to operate over a temperature range of -40°C to +125°C, and the user should consult the datasheet for specific temperature-related performance characteristics.