-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS (8+4) Loading, Dual 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7537KNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6899
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:10.8V To 16.5V, Adc/Dac Case Style:Ndip, No. Of Pins:24Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7537KNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$42.2100 / $55.8600 | Buy Now |
DISTI #
2156-AD7537KNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$46.0900 | Buy Now |
DISTI #
AD7537KNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.2127 / $55.8600 | Buy Now |
DISTI #
584-AD7537KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC MULTIPLYING DAC IC RoHS: Compliant | 12 |
|
$47.5400 / $65.9700 | Buy Now |
DISTI #
V36:1790_06211900
|
Arrow Electronics | DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 2240 | Americas - 210 |
|
$59.8000 / $63.5145 | Buy Now |
|
Analog Devices Inc | MULTIPLYING DAC IC Package Multiple: 15 | 135 |
|
$33.7700 / $55.8600 | Buy Now |
DISTI #
25630959
|
Verical | DAC 2-CH R-2R/Current Steering 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 135 |
|
$41.7687 | Buy Now |
|
Rochester Electronics | MULTIPLYING DAC IC RoHS: Compliant Status: Active Min Qty: 1 | 999 |
|
$35.5400 / $44.4300 | Buy Now |
DISTI #
AD7537KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$44.1600 / $49.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7537KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7537KNZ
Analog Devices Inc
LC2MOS (8+4) Loading, Dual 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7537KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7537KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8776302LX | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | AD7537KNZ vs 5962-8776302LX |
MX7537LN+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AD7537KNZ vs MX7537LN+T |
MX7537UQ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERAMIC, DIP-24 | AD7537KNZ vs MX7537UQ |
AD7537TQ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter | AD7537KNZ vs AD7537TQ |
MX7537TQ/883 | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, CDIP24 | AD7537KNZ vs MX7537TQ/883 |
MX7537TQ/HR | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, CDIP24 | AD7537KNZ vs MX7537TQ/HR |
AD7537CQ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, CDIP24, | AD7537KNZ vs AD7537CQ |
MX7537CQ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERAMIC, DIP-24 | AD7537KNZ vs MX7537CQ |
The AD7537KNZ requires careful layout and placement to minimize noise and ensure accurate conversions. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the AD7537KNZ's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain and offset settings, optimizing the analog front-end circuitry, and ensuring proper filtering and decoupling. Additionally, consider the device's noise performance, linearity, and temperature range to ensure optimal performance.
Potential sources of error in the AD7537KNZ include noise, nonlinearity, and temperature drift. To mitigate these errors, it is essential to use proper filtering, decoupling, and shielding. Additionally, consider using techniques such as dithering, averaging, and calibration to improve the device's accuracy and reduce errors.
The AD7537KNZ can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The device's digital output can be connected directly to the microcontroller or FPGA's digital input pins. Ensure that the interface is properly configured, and the clock and data lines are properly terminated to prevent signal degradation.
The AD7537KNZ is a high-performance analog-to-digital converter that can generate heat during operation. To ensure reliable operation, it is essential to provide adequate thermal management, such as using a heat sink or thermal pad, and ensuring good airflow around the device.