Part Details for AD7537JRZ by Analog Devices Inc
Results Overview of AD7537JRZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7537JRZ Information
AD7537JRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7537JRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7537JRZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$45.2120 / $59.0400 | Buy Now |
DISTI #
584-AD7537JRZ
|
Mouser Electronics | Digital to Analog Converters - DAC MULTIPLYING DAC IC RoHS: Compliant | 13 |
|
$46.9800 / $63.4400 | Buy Now |
|
Analog Devices Inc | MULTIPLYING DAC IC Package Multiple: 1 | 1810 |
|
$36.1700 / $59.0400 | Buy Now |
DISTI #
26633991
|
Verical | DAC 2-CH R-2R/Current Steering 12-bit 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 1807 |
|
$45.4969 | Buy Now |
DISTI #
AD7537JRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 13 | 0 |
|
$47.3000 / $52.7000 | Buy Now |
Part Details for AD7537JRZ
AD7537JRZ CAD Models
AD7537JRZ Part Data Attributes
|
AD7537JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7537JRZ
Analog Devices Inc
LC2MOS (8+4) Loading, Dual 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7537JRZ
This table gives cross-reference parts and alternative options found for AD7537JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7537JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7537JEWG | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | AD7537JRZ vs MX7537JEWG |
MX7537JCWG+ | Analog Devices Inc | Check for Price | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | AD7537JRZ vs MX7537JCWG+ |
AD7537JR | Analog Devices Inc | Check for Price | LC2MOS (8+4) Loading, Dual 12-Bit DAC | AD7537JRZ vs AD7537JR |
MX7537JCWG | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | AD7537JRZ vs MX7537JCWG |
MX7537JEWG+ | Analog Devices Inc | Check for Price | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | AD7537JRZ vs MX7537JEWG+ |
AD7537JR-REEL | Analog Devices Inc | Check for Price | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.8us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24 | AD7537JRZ vs AD7537JR-REEL |
AD7537JRZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the sensitive analog signals away from the digital signals. Additionally, use a solid ground plane and avoid routing digital signals under the AD7537JRZ.
-
The AD7537JRZ has an internal calibration circuitry that is performed during power-up. However, for optimal performance, it's recommended to perform an external calibration using an external voltage reference and a calibration resistor. The calibration procedure involves applying a known voltage to the input and adjusting the calibration resistor to achieve the desired output code.
-
The maximum sampling rate of the AD7537JRZ is 100 kSPS. As the sampling rate increases, the power consumption also increases. However, the AD7537JRZ has a power-down mode that can be used to reduce power consumption when not in use.
-
The AD7537JRZ outputs 16-bit data in a serial format. The recommended data format is a 16-bit twos-complement format, where the most significant bit (MSB) represents the sign bit, and the remaining 15 bits represent the magnitude of the conversion result.
-
The AD7537JRZ has an operating temperature range of -40°C to +125°C. The temperature range affects the accuracy of the conversions, with a typical temperature coefficient of ±1 ppm/°C. It's recommended to use a temperature sensor and compensate for temperature variations to achieve optimal accuracy.