-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Dual 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7528LNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7528LNZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 12 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
16442 In Stock |
|
$26.6600 | Buy Now |
DISTI #
AD7528LNZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 12 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.9667 | Buy Now |
DISTI #
584-AD7528LNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$27.2700 / $39.3500 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Package Multiple: 18 | 0 |
|
$18.1300 / $35.1600 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 16442 |
|
$20.5600 / $25.7000 | Buy Now |
DISTI #
AD7528LNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$25.5400 / $28.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7528LNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528LNZ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7528LNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528LNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8770103RA | Micro Power Systems | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | AD7528LNZ vs 5962-8770103RA |
AD7528LN | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20, Digital to Analog Converter | AD7528LNZ vs AD7528LN |
5962-8770103RA | Analog Devices Inc | Check for Price | CMOS Dual 8-Bit Buffered Multiplying DAC | AD7528LNZ vs 5962-8770103RA |
5962-8770103RX | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | AD7528LNZ vs 5962-8770103RX |
5962-8770103RX | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18 us SETTLING TIME, 8-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, SKINNY, CERDIP-20, Digital to Analog Converter | AD7528LNZ vs 5962-8770103RX |
5962-8770103RA | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | AD7528LNZ vs 5962-8770103RA |
5962-8770103RC | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | AD7528LNZ vs 5962-8770103RC |
5962-8770103RX | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | AD7528LNZ vs 5962-8770103RX |
5962-8770103RA | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | AD7528LNZ vs 5962-8770103RA |
A good layout and routing practice for the AD7528LNZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the DAC output and the load. Additionally, it's recommended to use a low-pass filter at the output to reduce high-frequency noise.
The AD7528LNZ has a built-in self-calibration feature that can be initiated by applying a specific sequence of digital inputs. Additionally, the device can be trimmed using external resistors to adjust the gain and offset. Refer to the datasheet and application notes for detailed calibration and trimming procedures.
The AD7528LNZ can drive up to 10mA of output current. To ensure that the output current limit is not exceeded, it's recommended to use a buffer amplifier or an op-amp to drive the load, especially if the load impedance is low. Additionally, the output current can be limited using external resistors or current-limiting circuits.
The AD7528LNZ can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The recommended digital interface protocol is SPI, which is a 3-wire interface that includes a clock, data, and chip select. The datasheet provides detailed information on the digital interface protocol and timing diagrams.
The AD7528LNZ is a high-power device that can generate heat during operation. To ensure proper thermal management, it's recommended to use a heat sink or a thermal pad to dissipate heat. The device should be operated within the recommended temperature range of -40°C to +125°C to ensure optimal performance and reliability.