Part Details for AD7525TQ by Rochester Electronics LLC
Results Overview of AD7525TQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7525TQ Information
AD7525TQ by Rochester Electronics LLC is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7525TQ
AD7525TQ CAD Models
AD7525TQ Part Data Attributes
|
AD7525TQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7525TQ
Rochester Electronics LLC
DIGITAL POTENTIOMETER, CDIP18, CERAMIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-CDIP-T18 | |
Number of Terminals | 18 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |