-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524TQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7524TQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9324 In Stock |
|
$84.5900 | Buy Now |
DISTI #
AD7524TQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$77.4620 / $91.7400 | Buy Now |
DISTI #
584-AD7524TQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$83.5000 / $101.5100 | Order Now |
DISTI #
V36:1790_06211717
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1520 | Americas - 2 |
|
$72.3000 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Quest Components | 167 |
|
$121.9050 / $162.5400 | Buy Now | |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 9324 |
|
$65.2300 / $81.5400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
AD7524TQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$81.0400 / $92.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524TQ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7524TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7524KNZ | Analog Devices Inc | $13.7365 | CMOS 8-Bit Buffered Multiplying DAC | AD7524TQ vs AD7524KNZ |
MP7524KN | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AD7524TQ vs MP7524KN |
AD7524KN | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AD7524TQ vs AD7524KN |
AD7524TQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | AD7524TQ vs AD7524TQ/883B |
PM7524FQ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | AD7524TQ vs PM7524FQ |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VREF pin and keep the input and output traces short and direct.
To ensure accuracy and linearity, it's essential to follow the recommended calibration procedure, use a high-quality voltage reference, and ensure that the device is operated within the specified temperature range. Additionally, consider using a temperature sensor to monitor the device temperature and adjust the output accordingly.
The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD), and then the clock signal. This sequence helps prevent damage to the device and ensures proper operation.
To handle the output current limitations, ensure that the output current does not exceed the specified maximum current rating. Use a buffer amplifier or an op-amp if the output current requirement exceeds the device's capability. Also, consider using a current-limiting resistor in series with the output to prevent overloading.
To mitigate EMI and RFI, use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter or a ferrite bead on the input and output lines. Additionally, ensure that the device is properly grounded and use a common-mode choke on the power supply lines.