-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524KNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3502
|
Newark | Dac, 8Bit, Dip-16, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7524KNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$12.4200 / $20.3700 | Buy Now |
DISTI #
AD7524KNZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$12.0375 / $20.7700 | Buy Now |
DISTI #
584-AD7524KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 4 |
|
$12.4200 / $20.3700 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Package Multiple: 25 | 8184 |
|
$8.0400 / $20.7700 | Buy Now |
DISTI #
26633955
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 8150 |
|
$11.9109 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 10863 |
|
$10.1400 / $12.6700 | Buy Now |
DISTI #
AD7524KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.6000 / $13.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524KNZ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7524KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7524TQ | Analog Devices Inc | Check for Price | CMOS 8-Bit Buffered Multiplying DAC | AD7524KNZ vs AD7524TQ |
AD7524TQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | AD7524KNZ vs AD7524TQ/883B |
PM7524BQ | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | AD7524KNZ vs PM7524BQ |
AD7524KN | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AD7524KNZ vs AD7524KN |
A good layout and routing practice for the AD7524KNZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the device close to the analog signal sources and use shielding to reduce electromagnetic interference (EMI).
The AD7524KNZ requires a one-time calibration process to ensure accurate performance. The recommended calibration procedure involves applying a known input voltage, measuring the output code, and adjusting the internal calibration registers accordingly. Refer to the device's calibration guide or application notes for detailed calibration procedures.
The AD7524KNZ has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, use a thermally conductive package, and maintain a reasonable ambient temperature. Additionally, consider using thermal interface materials and follow proper PCB design guidelines to minimize thermal resistance.
The AD7524KNZ has a built-in POR and BOR circuitry to ensure reliable startup and operation. To handle these features, ensure that the power supply ramps up slowly (typically 10 ms to 100 ms) and that the digital supply (VDD) is powered up before the analog supply (AVDD). Follow the recommended power-up sequencing guidelines in the datasheet to ensure proper device operation.
To minimize EMI and RFI in your design, use proper shielding, grounding, and layout techniques. Ensure that the AD7524KNZ is placed in a shielded area, and use EMI filters or ferrite beads on the input and output lines. Additionally, follow proper PCB design guidelines, such as using a solid ground plane, and minimize the length of the analog signal traces.