-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Bit Buffered Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9473
|
Newark | Dac, 8Bit, Nsoic-16, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Nsoic, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7524JRZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$10.9800 / $18.0900 | Buy Now |
DISTI #
AD7524JRZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
131 In Stock |
|
$10.5750 / $18.8000 | Buy Now |
DISTI #
584-AD7524JRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8 BIT LATCHED DAC IC RoHS: Compliant | 56 |
|
$10.7700 / $18.0900 | Buy Now |
DISTI #
V36:1790_06211683
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks | Americas - 92 |
|
$9.8700 | Buy Now |
|
Analog Devices Inc | 8 BIT LATCHED DAC IC Package Multiple: 48 | 3579 |
|
$7.1700 / $18.8000 | Buy Now |
DISTI #
26646833
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 3552 |
|
$10.4638 | Buy Now |
DISTI #
88821691
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 48 |
|
$9.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | IC DAC 8BIT MULTIPLYING 16-SOIC | 6 |
|
$12.0000 / $16.0000 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1849 |
|
$8.9000 / $11.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7524JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JRZ
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7524JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC7524CDR | Texas Instruments | $1.7623 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70 | AD7524JRZ vs TLC7524CDR |
TLC7524EDR | Texas Instruments | $2.0125 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -40 to 85 | AD7524JRZ vs TLC7524EDR |
AD7524JR-REEL7 | Analog Devices Inc | Check for Price | CMOS 8-Bit Buffered Multiplying DAC | AD7524JRZ vs AD7524JR-REEL7 |
MP7524JR | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | AD7524JRZ vs MP7524JR |
TLC7524CDRG4 | Texas Instruments | Check for Price | 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 16-SOIC 0 to 70 | AD7524JRZ vs TLC7524CDRG4 |
AD7524JRZ-REEL | Analog Devices Inc | Check for Price | CMOS 8-Bit Buffered Multiplying DAC | AD7524JRZ vs AD7524JRZ-REEL |
MP7524KR | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | AD7524JRZ vs MP7524KR |
AD7524JR-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | AD7524JRZ vs AD7524JR-REEL |
The recommended power-up sequence is to apply VCC before applying the analog input voltage. This ensures that the internal biasing and reference circuits are properly initialized.
To ensure accurate voltage output, it is essential to decouple the power supply pins (VCC and GND) with a 10uF capacitor, and to use a low-impedance power supply. Additionally, the analog input voltage should be within the specified range, and the output should be buffered with an op-amp if necessary.
The maximum output current of the AD7524JRZ is 10mA. Exceeding this current limit may cause the output voltage to droop or the device to overheat.
To minimize noise and ripple, use a low-pass filter (e.g., an RC filter) at the output, and ensure that the power supply is well-regulated and low-noise. Additionally, use a ground plane and keep the layout compact to reduce electromagnetic interference (EMI).
The AD7524JRZ is specified to operate from -40°C to +125°C. However, the device's accuracy and linearity may degrade at high temperatures. It is essential to consult the datasheet and perform thorough testing to ensure the device meets the required specifications in the target application.