Part Details for AD7506SQ by Analog Devices Inc
Results Overview of AD7506SQ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7506SQ Information
AD7506SQ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7506SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7506SQ-ND
|
DigiKey | IC MUX 16:1 450OHM 28CDIP Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$181.7120 / $187.7900 | Buy Now |
DISTI #
584-AD7506SQ
|
Mouser Electronics | Multiplexer Switch ICs 16-CHANNEL CMOS MUX IC RoHS: Not Compliant | 0 |
|
$196.2100 / $216.7800 | Order Now |
DISTI #
V99:2348_06211647
|
Arrow Electronics | Analog Multiplexer Single 16:1 28-Pin CDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1802 | Americas - 1 |
|
$34.2900 / $186.9749 | Buy Now |
DISTI #
26608868
|
Verical | Analog Multiplexer Single 16:1 28-Pin CDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 1 |
|
$186.9749 | Buy Now |
|
Rochester Electronics | Multiplexers/Switches, 1 Func, 16 Channel, CMOS, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 16 |
|
$153.0200 / $173.8900 | Buy Now |
Part Details for AD7506SQ
AD7506SQ CAD Models
AD7506SQ Part Data Attributes
|
AD7506SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7506SQ
Analog Devices Inc
IC IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,DIP,28PIN,CERAMIC, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
AD7506SQ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7506SQ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also important to keep the power supply decoupling capacitors close to the device.
-
To optimize the performance of the AD7506SQ in noisy environments, use a low-pass filter on the analog input, use a shielded cable for the analog input, and consider using a common-mode filter on the analog input. Additionally, ensure that the power supply is well-regulated and decoupled.
-
The maximum clock frequency that can be used with the AD7506SQ is 20 MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion rate.
-
To handle overvoltage conditions on the analog input of the AD7506SQ, use a voltage clamp or a voltage limiter circuit to limit the voltage to within the specified range. Additionally, consider using a resistive divider network to attenuate the input signal.
-
The recommended power-up sequence for the AD7506SQ is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures that the device is properly initialized and configured.