Part Details for AD7476BRTZ-REEL7 by Analog Devices Inc
Results Overview of AD7476BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476BRTZ-REEL7 Information
AD7476BRTZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6886
|
Newark | Adc, 12Bit, 600Ksps, Sot-23-6, Resolution (Bits):12Bit, Sampling Rate:600Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7476BRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2622 |
|
$8.1000 / $13.7800 | Buy Now |
DISTI #
AD7476BRTZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2073 In Stock |
|
$8.1000 / $15.3400 | Buy Now |
DISTI #
584-AD7476BRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC IN SOT I.C. RoHS: Compliant | 203 |
|
$7.9000 / $14.1900 | Buy Now |
DISTI #
V72:2272_06211488
|
Arrow Electronics | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2436 |
|
$8.6980 / $9.5850 | Buy Now |
|
Analog Devices Inc | 12-BIT ADC IN SOT I.C. Min Qty: 1 Package Multiple: 3000 | 415 |
|
$6.1600 / $15.3400 | Buy Now |
DISTI #
69076249
|
Verical | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 2436 |
|
$10.1274 / $15.3093 | Buy Now |
|
Rochester Electronics | 12-Bit, 1 MSPS, Low-Power A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 2532 |
|
$6.8000 / $8.5000 | Buy Now |
DISTI #
AD7476BRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$8.4800 | Buy Now |
|
Vyrian | Converters | 1957 |
|
RFQ |
Part Details for AD7476BRTZ-REEL7
AD7476BRTZ-REEL7 CAD Models
AD7476BRTZ-REEL7 Part Data Attributes
|
AD7476BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476BRTZ-REEL7
Analog Devices Inc
1MSPS, 12-Bit ADC in 6 Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.33 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7476BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD7476BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476SRTZ-R2 | Analog Devices Inc | $10.5244 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRTZ-REEL7 vs AD7476SRTZ-R2 |
AD7476SRT-500RL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRTZ-REEL7 vs AD7476SRT-500RL7 |
AD7476BRTZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN | AD7476BRTZ-REEL7 vs AD7476BRTZ-REEL |
AD7476SRTZ-REEL | Analog Devices Inc | Check for Price | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRTZ-REEL7 vs AD7476SRTZ-REEL |
AD7476BRTZ-R2 | Analog Devices Inc | Check for Price | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRTZ-REEL7 vs AD7476BRTZ-R2 |
AD7476SRT-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRTZ-REEL7 vs AD7476SRT-REEL7 |
AD7476SRT | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRTZ-REEL7 vs AD7476SRT |
AD7476BRTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and keep the AVDD and DVDD pins as close as possible to the device.
-
The AD7476BRTZ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and adjusting the internal calibration registers to achieve the desired accuracy. Refer to the datasheet for the calibration procedure.
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
-
If the AD7476BRTZ-REEL7 is not converting correctly or producing incorrect results, check the input signal range, ensure the reference voltage is within the recommended range, and verify the clock frequency is within the specified range. Also, check the digital output format and ensure it matches the expected format. If the issue persists, consult the datasheet or contact Analog Devices Inc. support for further assistance.
-
The maximum allowed input voltage range for the AD7476BRTZ-REEL7 is from -VREF to +VREF. If the input voltage exceeds this range, the device may saturate or produce incorrect results. In extreme cases, exceeding the maximum input voltage range can damage the device.