Part Details for AD7476BRTZ-R2 by Analog Devices Inc
Results Overview of AD7476BRTZ-R2 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476BRTZ-R2 Information
AD7476BRTZ-R2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476BRTZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4297833
|
Farnell | ADC, 12BIT, 1MSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 245 |
|
$10.2185 / $17.9887 | Buy Now |
DISTI #
4297833RL
|
Farnell | ADC, 12BIT, 1MSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 245 |
|
$10.2185 / $13.3452 | Buy Now |
DISTI #
AD7476BRTZ-R2CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104 In Stock |
|
$9.5375 / $17.3800 | Buy Now |
DISTI #
584-AD7476BRTZ-R2
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC IN SOT I.C. RoHS: Compliant | 222 |
|
$9.5600 / $16.4700 | Buy Now |
|
Analog Devices Inc | 12-BIT ADC IN SOT I.C. Min Qty: 1 Package Multiple: 250 | 1771 |
|
$7.6300 / $17.3800 | Buy Now |
DISTI #
26633927
|
Verical | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1750 |
|
$9.5975 | Buy Now |
DISTI #
AD7476BRTZ-R2
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 250 | 0 |
|
$9.9800 / $10.3700 | Buy Now |
|
Vyrian | Converters | 880 |
|
RFQ |
Part Details for AD7476BRTZ-R2
AD7476BRTZ-R2 CAD Models
AD7476BRTZ-R2 Part Data Attributes
|
AD7476BRTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476BRTZ-R2
Analog Devices Inc
1MSPS, 12-Bit ADC in 6 Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.33 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7476BRTZ-R2
This table gives cross-reference parts and alternative options found for AD7476BRTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476BRTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476SRTZ-R2 | Analog Devices Inc | $10.5244 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRTZ-R2 vs AD7476SRTZ-R2 |
AD7476BRTZ-REEL7 | Analog Devices Inc | $9.8470 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRTZ-R2 vs AD7476BRTZ-REEL7 |
AD7476BRT | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRTZ-R2 vs AD7476BRT |
AD7476SRT-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRTZ-R2 vs AD7476SRT-REEL |
AD7476BRT-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRTZ-R2 vs AD7476BRT-REEL7 |
AD7476SRTZ-REEL | Analog Devices Inc | Check for Price | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRTZ-R2 vs AD7476SRTZ-REEL |
AD7476BRTZ-R2 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and keep the AVDD and DVDD pins decoupled with a 0.1uF capacitor.
-
The AD7476BRTZ-R2 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the CAL register to initiate the calibration sequence. The device will then adjust its internal offset and gain to ensure accurate conversions.
-
The recommended power-up sequence is to first power up the AVDD pin, followed by the DVDD pin. This ensures that the analog circuitry is powered up before the digital circuitry, preventing latch-up or damage to the device.
-
If the AD7476BRTZ-R2 is not converting correctly or is producing incorrect results, check the power supply voltages, clock frequency, and input signal range. Ensure that the device is properly calibrated and that the input signal is within the specified range. Also, check for any noise or interference on the input signal or power supply lines.
-
The maximum clock frequency that can be used with the AD7476BRTZ-R2 is 3.2 MHz. However, the recommended clock frequency is 1.024 MHz to ensure accurate conversions and to minimize the effects of clock jitter.