Part Details for AD7476BRT-REEL7 by Analog Devices Inc
Results Overview of AD7476BRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476BRT-REEL7 Information
AD7476BRT-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476BRT-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO6 | 292 |
|
$6.2799 / $11.4180 | Buy Now |
|
Vyrian | Peripheral ICs | 1641 |
|
RFQ |
Part Details for AD7476BRT-REEL7
AD7476BRT-REEL7 CAD Models
AD7476BRT-REEL7 Part Data Attributes
|
AD7476BRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476BRT-REEL7
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.33 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7476BRT-REEL7
This table gives cross-reference parts and alternative options found for AD7476BRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476BRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476SRTZ-R2 | Analog Devices Inc | $10.5244 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRT-REEL7 vs AD7476SRTZ-R2 |
AD7476BRTZ-REEL7 | Analog Devices Inc | $9.8470 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRT-REEL7 vs AD7476BRTZ-REEL7 |
AD7476BRT | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRT-REEL7 vs AD7476BRT |
AD7476SRT-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476BRT-REEL7 vs AD7476SRT-REEL |
AD7476BRTZ-R2 | Analog Devices Inc | Check for Price | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRT-REEL7 vs AD7476BRTZ-R2 |
AD7476SRTZ-REEL | Analog Devices Inc | Check for Price | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476BRT-REEL7 vs AD7476SRTZ-REEL |
AD7476BRT-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-impedance power supply and decouple the power pins with capacitors.
-
The AD7476BRT-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then reading the output code. The device can then be calibrated by adjusting the internal offset and gain registers.
-
The maximum sampling rate of the AD7476BRT-REEL7 is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signal.
-
The AD7476BRT-REEL7 outputs 12-bit digital data in a serial format. The output data can be handled by using a microcontroller or a digital signal processor to read the data from the device and then process it accordingly. The output data format is a 12-bit twos-complement code, with the most significant bit (MSB) being the sign bit.
-
The power consumption of the AD7476BRT-REEL7 is typically around 15 mW at a supply voltage of 3.3 V. To reduce the power consumption, the device can be operated at a lower supply voltage, and the power-down mode can be used when the device is not in use.