Part Details for AD7476AYRMZ-REEL7 by Analog Devices Inc
Results Overview of AD7476AYRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476AYRMZ-REEL7 Information
AD7476AYRMZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476AYRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7476AYRMZ-REEL7TR-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9000 | Buy Now |
DISTI #
584-AD7476AYRMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Low Voltage, low power ADC I.C. RoHS: Compliant | 0 |
|
$9.9000 | Order Now |
|
Analog Devices Inc | 12-Bit Low Voltage, low power Min Qty: 1000 Package Multiple: 1000 | 16000 |
|
$9.9000 / $19.1400 | Buy Now |
DISTI #
75712095
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 16000 |
|
$9.7959 | Buy Now |
DISTI #
AD7476AYRMZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.3500 | Buy Now |
Part Details for AD7476AYRMZ-REEL7
AD7476AYRMZ-REEL7 CAD Models
AD7476AYRMZ-REEL7 Part Data Attributes
|
AD7476AYRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476AYRMZ-REEL7
Analog Devices Inc
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7476AYRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7476AYRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476AYRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476AYRM | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | AD7476AYRMZ-REEL7 vs AD7476AYRM |
AD7476AYRMZ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7476AYRMZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane to minimize noise and crosstalk.
-
The internal reference voltage of the AD7476AYRMZ-REEL7 is 2.5V, and it's recommended to use this internal reference for most applications. However, if an external reference voltage is required, it should be connected to the REFIN pin, and the internal reference should be disabled by connecting the REFSEL pin to VDD. Using an external reference voltage can provide better accuracy and stability, but it also increases the complexity of the design and requires careful consideration of the reference voltage's noise and drift characteristics.
-
The maximum sampling rate of the AD7476AYRMZ-REEL7 is 1 MSPS, and it affects the power consumption significantly. As the sampling rate increases, the power consumption also increases. At the maximum sampling rate, the power consumption is approximately 15mW, while at lower sampling rates, the power consumption can be as low as 1mW.
-
The AD7476AYRMZ-REEL7 can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The microcontroller should be configured to send a conversion start signal to the AD7476AYRMZ-REEL7, and then read the converted data from the device. The data transfer and synchronization should be carefully considered to ensure that the data is read correctly and without errors. The microcontroller should also be configured to handle the data transfer rate and the conversion time of the AD7476AYRMZ-REEL7.
-
The AD7476AYRMZ-REEL7 has a maximum operating temperature range of -40°C to 125°C, and it's recommended to keep the device within this range to ensure optimal performance and reliability. The device's performance can be affected by temperature, with changes in offset voltage, gain error, and linearity. The thermal considerations should also include the PCB design, with adequate thermal vias and heat sinks to dissipate heat generated by the device.