Part Details for AD7476AYKSZ-REEL7 by Analog Devices Inc
Results Overview of AD7476AYKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476AYKSZ-REEL7 Information
AD7476AYKSZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476AYKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7476AYKSZ-REEL7TR-ND
|
DigiKey | IC ADC 12BIT SAR SC70-6 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2000 | Buy Now |
DISTI #
584-AD7476AYKSZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Low Voltage, low power ADC I.C. RoHS: Compliant | 0 |
|
$9.2000 | Order Now |
|
Analog Devices Inc | 12-Bit Low Voltage, low power Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.3600 / $18.0600 | Buy Now |
DISTI #
AD7476AYKSZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$9.6300 | Buy Now |
|
Vyrian | Converters | 7663 |
|
RFQ |
Part Details for AD7476AYKSZ-REEL7
AD7476AYKSZ-REEL7 CAD Models
AD7476AYKSZ-REEL7 Part Data Attributes
|
AD7476AYKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476AYKSZ-REEL7
Analog Devices Inc
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for AD7476AYKSZ-REEL7
This table gives cross-reference parts and alternative options found for AD7476AYKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476AYKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476AYKS-500RL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7476AYKSZ-REEL7 vs AD7476AYKS-500RL7 |
AD7476AYKS-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7476AYKSZ-REEL7 vs AD7476AYKS-REEL7 |
AD7476AYKSZ-REEL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7476AYKSZ-REEL7 involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal source. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane, and to route the analog signals on the top layer, away from the digital signals.
-
The AD7476AYKSZ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage to the device and then reading the output code. The device can then be calibrated by adjusting the internal offset and gain registers to match the expected output code. It's recommended to perform calibration at multiple points across the input range to ensure highest accuracy.
-
The maximum sampling rate of the AD7476AYKSZ-REEL7 is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signal.
-
The AD7476AYKSZ-REEL7 has a power-on reset (POR) and brown-out reset (BOR) feature that resets the device to its default state when the power supply voltage falls below a certain threshold. To handle these features, it's recommended to use an external reset circuit that can detect the power supply voltage and hold the device in reset until the voltage is stable. Additionally, the device's reset pin can be connected to a microcontroller or other external logic to detect and respond to reset events.
-
The recommended power supply decoupling and filtering for the AD7476AYKSZ-REEL7 involves using a combination of ceramic and electrolytic capacitors to filter out noise and ripple on the power supply lines. A 10uF ceramic capacitor and a 10uF electrolytic capacitor in parallel are recommended for the AVDD and DVDD power supply pins, respectively. Additionally, it's recommended to use a ferrite bead or a power supply filter chip to further reduce noise and ripple.