Part Details for AD7476AWYRMZ by Analog Devices Inc
Results Overview of AD7476AWYRMZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476AWYRMZ Information
AD7476AWYRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476AWYRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7476AWYRMZ-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | 12-Bit Low Voltage, low power Package Multiple: 50 | 400 |
|
Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 78 |
|
$7.2600 / $9.0700 | Buy Now |
DISTI #
AD7476AWYRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD7476AWYRMZ
AD7476AWYRMZ CAD Models
AD7476AWYRMZ Part Data Attributes
|
AD7476AWYRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476AWYRMZ
Analog Devices Inc
12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7476AWYRMZ
This table gives cross-reference parts and alternative options found for AD7476AWYRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476AWYRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7091R-5BRUZ-RL7 | Analog Devices Inc | $4.9136 | 4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP | AD7476AWYRMZ vs AD7091R-5BRUZ-RL7 |
AD7476AAKS-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7476AWYRMZ vs AD7476AAKS-REEL7 |
AD7476ABKS-500RL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7476AWYRMZ vs AD7476ABKS-500RL7 |
AD7476ABRM-REEL | Rochester Electronics LLC | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7476AWYRMZ vs AD7476ABRM-REEL |
AD7091R-4BCPZ-RL7 | Analog Devices Inc | Check for Price | 4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP | AD7476AWYRMZ vs AD7091R-4BCPZ-RL7 |
AD7476AYRMZ-REEL7 | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7476AWYRMZ vs AD7476AYRMZ-REEL7 |
AD7476AYRMZ | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7476AWYRMZ vs AD7476AYRMZ |
ADCS7476AIMFE | National Semiconductor Corporation | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | AD7476AWYRMZ vs ADCS7476AIMFE |
AD7091R-2BCPZ-RL7 | Analog Devices Inc | Check for Price | 2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP | AD7476AWYRMZ vs AD7091R-2BCPZ-RL7 |
AD7476ABKS-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | AD7476AWYRMZ vs AD7476ABKS-REEL |
AD7476AWYRMZ Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and keep the AVDD and DVDD pins decoupled with a 0.1uF capacitor.
-
The AD7476AWYRMZ has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The calibration process takes about 100ms and should be done after power-up or after a reset. It's also recommended to perform a self-calibration after a power-up or reset to ensure optimal performance.
-
The recommended power-up sequence is to first power up the AVDD pin, followed by the DVDD pin, and then the VREF pin. This ensures that the internal voltage regulators are powered up correctly and prevents latch-up or damage to the device.
-
The BUSY signal goes high during conversions and low when the conversion is complete. The BUSY signal can be used to synchronize the microcontroller with the AD7476AWYRMZ. The microcontroller should wait for the BUSY signal to go low before reading the conversion result.
-
The VREF pin should be driven with a low-noise, low-impedance voltage source. A voltage reference IC such as the ADR421 can be used to drive the VREF pin. The VREF pin should be decoupled with a 0.1uF capacitor to reduce noise.