Part Details for AD7476ARTZ-REEL by Analog Devices Inc
Results Overview of AD7476ARTZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476ARTZ-REEL Information
AD7476ARTZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for AD7476ARTZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 364 |
|
RFQ | |
|
Win Source Electronics | 1 MSPS, 12-/10-/8-Bit ADCs in 6-Lead SOT-23 | IC ADC 12BIT SAR SOT23-6 | 23000 |
|
$5.2229 / $6.7464 | Buy Now |
Part Details for AD7476ARTZ-REEL
AD7476ARTZ-REEL CAD Models
AD7476ARTZ-REEL Part Data Attributes
|
AD7476ARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476ARTZ-REEL
Analog Devices Inc
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7476ARTZ-REEL
This table gives cross-reference parts and alternative options found for AD7476ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476ARTZ-REEL7 | Analog Devices Inc | $8.2428 | 1MSPS, 12-Bit ADC in 6 Lead SOT-23 | AD7476ARTZ-REEL vs AD7476ARTZ-REEL7 |
AD7476ART | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476ARTZ-REEL vs AD7476ART |
AD7476ART-500RL7 | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | AD7476ARTZ-REEL vs AD7476ART-500RL7 |
AD7476ARTZ-REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and keep the AVDD and DVDD pins decoupled with a 0.1uF capacitor.
-
The AD7476ARTZ-REEL has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the CAL register to initiate the calibration sequence. The device will then adjust its internal offset and gain to ensure accurate conversions.
-
The recommended power-up sequence is to first power up the AVDD pin, followed by the DVDD pin. This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
-
If the AD7476ARTZ-REEL is not converting correctly or is producing incorrect results, check the power supply voltages, ensure that the input signal is within the specified range, and verify that the device is properly calibrated. Also, check the digital interface for any errors or misconfigurations.
-
The maximum sampling rate of the AD7476ARTZ-REEL is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the input signal.