Part Details for AD7476ABRM-REEL7 by Rochester Electronics LLC
Results Overview of AD7476ABRM-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476ABRM-REEL7 Information
AD7476ABRM-REEL7 by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7476ABRM-REEL7
AD7476ABRM-REEL7 CAD Models
AD7476ABRM-REEL7 Part Data Attributes
|
AD7476ABRM-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7476ABRM-REEL7
Rochester Electronics LLC
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7476ABRM-REEL7
This table gives cross-reference parts and alternative options found for AD7476ABRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476ABRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476ABRM-REEL | Rochester Electronics LLC | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7476ABRM-REEL7 vs AD7476ABRM-REEL |
AD7476ABRMZ | Rochester Electronics LLC | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | AD7476ABRM-REEL7 vs AD7476ABRMZ |
AD7476ABRM-REEL7 | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7476ABRM-REEL7 vs AD7476ABRM-REEL7 |
AD7476ABRMZ-REEL | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7476ABRM-REEL7 vs AD7476ABRMZ-REEL |
AD7476ABRM | Rochester Electronics LLC | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | AD7476ABRM-REEL7 vs AD7476ABRM |
AD7476ABRM | Analog Devices Inc | Check for Price | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7476ABRM-REEL7 vs AD7476ABRM |