Part Details for AD7476AAKS-REEL7 by Analog Devices Inc
Results Overview of AD7476AAKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7476AAKS-REEL7 Information
AD7476AAKS-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7476AAKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO6 | 718 |
|
$3.6850 / $10.0500 | Buy Now |
Part Details for AD7476AAKS-REEL7
AD7476AAKS-REEL7 CAD Models
AD7476AAKS-REEL7 Part Data Attributes
|
AD7476AAKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7476AAKS-REEL7
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for AD7476AAKS-REEL7
This table gives cross-reference parts and alternative options found for AD7476AAKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7476AAKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7476AAKSZ-REEL7 | Analog Devices Inc | $6.4670 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | AD7476AAKS-REEL7 vs AD7476AAKSZ-REEL7 |
AD7476AAKSZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | AD7476AAKS-REEL7 vs AD7476AAKSZ-REEL |
AD7476AAKS-REEL7 Frequently Asked Questions (FAQ)
-
The AD7476AAKS-REEL7 is a high-speed, high-resolution ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. Analog Devices recommends following a star-grounding scheme, keeping the analog and digital grounds separate, and using a solid ground plane to reduce noise. Additionally, the device should be placed close to the analog signal sources, and the digital outputs should be routed away from the analog inputs.
-
The AD7476AAKS-REEL7 requires a clock signal to operate, and the recommended clock frequency range is 1 MHz to 10 MHz. The clock signal should be a clean, low-jitter signal, and it's recommended to use a clock source with a jitter of less than 100 ps. The clock signal should be connected to the CLK pin, and the device can be operated in either master or slave clock mode.
-
The AD7476AAKS-REEL7 requires a clean and stable power supply to operate accurately. Analog Devices recommends using a power supply decoupling scheme that includes a 10 μF capacitor in parallel with a 100 nF capacitor, both connected between the VDD pin and the GND pin. This scheme helps to filter out noise and ripple on the power supply lines.
-
The AD7476AAKS-REEL7 has a parallel interface that can be easily interfaced with a microcontroller or FPGA. The device outputs 16-bit data on the D[15:0] pins, and the data is valid on the rising edge of the RDY pin. The microcontroller or FPGA can read the data by monitoring the RDY pin and latching the data on the rising edge. Additionally, the device can be operated in either byte or word mode, depending on the application requirements.
-
The AD7476AAKS-REEL7 has a thermal shutdown feature that protects the device from overheating. The device has a thermal shutdown threshold of 150°C, and it will shut down if the junction temperature exceeds this threshold. To handle thermal shutdown, the device has a TSD pin that goes low when the device is in thermal shutdown mode. The system designer should monitor the TSD pin and take appropriate action, such as reducing the clock frequency or powering down the device, to prevent overheating.