-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7475BRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7475BRMZ-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$10.2000 / $18.2900 | Buy Now |
DISTI #
584-AD7475BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC Fast 12-Bit low power serial ADC I.C. RoHS: Compliant | 50 |
|
$11.0900 / $17.5100 | Buy Now |
|
Analog Devices Inc | Fast 12-Bit low power serial A Package Multiple: 50 | 2460 |
|
$7.4600 / $18.2900 | Buy Now |
DISTI #
26633918
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2450 |
|
$10.0928 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 15923 |
|
$8.5900 / $10.7400 | Buy Now |
DISTI #
AD7475BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.6700 / $11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7475BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7475BRMZ
Analog Devices Inc
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7475BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7475BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7475BRM | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter | AD7475BRMZ vs AD7475BRM |
AD7475BRMZ-REEL7 | Analog Devices Inc | Check for Price | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | AD7475BRMZ vs AD7475BRMZ-REEL7 |
AD7475BRMZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, LEAD FREE, MO-187-AA, MSOP-8 | AD7475BRMZ vs AD7475BRMZ-REEL |
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-impedance power supply and decouple the power pins with capacitors.
The AD7475BRMZ has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage and then reading the output code. The gain and offset errors can be calculated and stored in an external EEPROM or registers for future use.
The maximum sampling rate of the AD7475BRMZ is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the analog input signal.
Yes, the AD7475BRMZ can be used in a multiplexed system. The device has a fast conversion time, which allows it to be used in multiplexed applications. The analog input signal can be multiplexed using an external multiplexer, and the AD7475BRMZ can be used to convert the selected channel.
The POR and BOR functions of the AD7475BRMZ can be handled by using an external reset circuit that holds the device in reset until the power supply has stabilized. The reset signal can be generated using a voltage supervisor or a power-on reset circuit.