Part Details for AD7475BR by Analog Devices Inc
Results Overview of AD7475BR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7475BR Information
AD7475BR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7475BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20539 |
|
$7.4600 / $9.3200 | Buy Now |
Part Details for AD7475BR
AD7475BR CAD Models
AD7475BR Part Data Attributes
|
AD7475BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7475BR
Analog Devices Inc
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7475BR
This table gives cross-reference parts and alternative options found for AD7475BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7475BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7475BR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012-AA, SOIC-8, Analog to Digital Converter | AD7475BR vs AD7475BR-REEL |
AD7475BRZ-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012-AA, SOIC-8 | AD7475BR vs AD7475BRZ-REEL |
AD7475BRZ-REEL7 | Analog Devices Inc | Check for Price | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | AD7475BR vs AD7475BRZ-REEL7 |
AD7475BR Frequently Asked Questions (FAQ)
-
The AD7475BR is a high-speed ADC, and proper layout and routing are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog layer and a dedicated digital layer.
-
The AD7475BR requires a high-quality clock signal to operate correctly. It is recommended to use a clock signal with a frequency of 10 MHz to 40 MHz, and a duty cycle of 40% to 60%. The clock signal should be routed close to the ADC and should not be shared with other devices. Additionally, it is recommended to use a clock buffer or a clock generator with a low jitter to ensure a stable clock signal.
-
The AD7475BR requires a stable power supply to operate correctly. It is recommended to use a decoupling capacitor of 0.1 uF to 1 uF between the AVDD and AGND pins, and another decoupling capacitor of 0.1 uF to 1 uF between the DVDD and DGND pins. The decoupling capacitors should be placed as close as possible to the ADC.
-
The AD7475BR has a parallel interface that can be interfaced with a microcontroller. The microcontroller should be able to provide a clock signal to the ADC, and should be able to read the data from the ADC. The microcontroller should also be able to provide a control signal to the ADC to initiate the conversion process. The interface can be implemented using a parallel bus such as an 8-bit or 16-bit bus.
-
The AD7475BR has a maximum throughput of 1.5 MSPS (million samples per second) at a clock frequency of 40 MHz. The throughput can be calculated using the formula: Throughput = Clock Frequency / (2 x Number of Bits).