Part Details for AD7470ARUZ-REEL7 by Analog Devices Inc
Results Overview of AD7470ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7470ARUZ-REEL7 Information
AD7470ARUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7470ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296451
|
Farnell | ADC, 10BIT, 1.75MSPS, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 980 |
|
$8.8475 / $15.2625 | Buy Now |
DISTI #
4296451RL
|
Farnell | ADC, 10BIT, 1.75MSPS, TSSOP-24 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 980 |
|
$8.8475 / $11.7610 | Buy Now |
DISTI #
AD7470ARUZ-REEL7CT-ND
|
DigiKey | IC ADC 10BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1555 In Stock |
|
$7.9250 / $15.0900 | Buy Now |
DISTI #
584-AD7470ARUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT 1.75 MSPS PARALLEL ADC I.C. RoHS: Compliant | 2271 |
|
$8.1500 / $13.9100 | Buy Now |
DISTI #
26616606
|
Verical | 1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$7.8417 | Buy Now |
DISTI #
AD7470ARUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.2900 | Buy Now |
Part Details for AD7470ARUZ-REEL7
AD7470ARUZ-REEL7 CAD Models
AD7470ARUZ-REEL7 Part Data Attributes
|
AD7470ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7470ARUZ-REEL7
Analog Devices Inc
10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.75 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7470ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7470ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7470ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7470ARUZ | Analog Devices Inc | $8.9465 | 10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC | AD7470ARUZ-REEL7 vs AD7470ARUZ |
AD7470ARU-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | AD7470ARUZ-REEL7 vs AD7470ARU-REEL7 |
AD7470ARUZ-REEL | Analog Devices Inc | Check for Price | 10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC | AD7470ARUZ-REEL7 vs AD7470ARUZ-REEL |
AD7470ARUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the VREF pin and keep the AVDD and DVDD pins decoupled with a 0.1uF capacitor.
-
The AD7470ARUZ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage to the VIN+ pin and then reading the output code. The device can then be calibrated by adjusting the internal offset and gain registers.
-
The maximum sampling rate of the AD7470ARUZ-REEL7 is 1 MSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption in the system design.
-
The AD7470ARUZ-REEL7 has internal overvoltage protection on the input pins, which can withstand voltages up to ±20V without damage. However, it's still recommended to use external protection circuitry, such as voltage-limiting resistors or diodes, to prevent damage from excessive voltage spikes.
-
The recommended power-up sequence for the AD7470ARUZ-REEL7 is to first power up the AVDD pin, followed by the DVDD pin, and then the digital interface pins. This ensures that the analog circuitry is powered up before the digital interface.