Part Details for AD7470ARUZ-REEL by Analog Devices Inc
Results Overview of AD7470ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7470ARUZ-REEL Information
AD7470ARUZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7470ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7470ARUZ-REELTR-ND
|
DigiKey | IC ADC 10BIT SAR 24TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9250 | Buy Now |
DISTI #
584-AD7470ARUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT 1.75 MSPS PARALLEL ADC I.C. RoHS: Compliant | 0 |
|
$7.9000 | Order Now |
DISTI #
AD7470ARUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2900 | Buy Now |
|
Vyrian | Peripheral ICs | 590 |
|
RFQ |
Part Details for AD7470ARUZ-REEL
AD7470ARUZ-REEL CAD Models
AD7470ARUZ-REEL Part Data Attributes
|
AD7470ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7470ARUZ-REEL
Analog Devices Inc
10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.75 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7470ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD7470ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7470ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7470ARUZ-REEL7 | Analog Devices Inc | Check for Price | 10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC | AD7470ARUZ-REEL vs AD7470ARUZ-REEL7 |
AD7470ARU | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | AD7470ARUZ-REEL vs AD7470ARU |
AD7470ARUZ-REEL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7470ARUZ-REEL can be found in the AD7470 Evaluation Board documentation, which provides a reference design for proper PCB layout and routing. Additionally, Analog Devices provides a layout guide for high-speed converters that can be applied to the AD7470ARUZ-REEL.
-
The AD7470ARUZ-REEL outputs 12-bit digital data in a serial format. The digital output data can be handled using a microcontroller or FPGA, which can read the data and perform further processing. The datasheet provides information on the digital output format and timing, which can be used to develop a suitable interface.
-
The AD7470ARUZ-REEL has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit resets the internal registers and sets the device to a default state. The datasheet provides more information on the POR behavior and timing.
-
The AD7470ARUZ-REEL does not require calibration for normal operation. However, the device has an offset error that can be calibrated out using an external calibration circuit. The datasheet provides information on the calibration procedure and equations.
-
The maximum sampling rate of the AD7470ARUZ-REEL is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system clock frequency, which should be at least 20 MHz for 1 MSPS operation.