-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, High Speed, BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD745KRZ-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM5979
|
Newark | Op-Amp, 20Mhz, 0 To 70Deg C, Soic-16 Rohs Compliant: Yes |Analog Devices AD745KRZ-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.2100 / $25.3200 | Buy Now |
DISTI #
584-AD745KRZ-16
|
Mouser Electronics | Precision Amplifiers IC, OP AMP, AD745KR IC RoHS: Compliant | 124 |
|
$16.6300 / $20.3800 | Buy Now |
DISTI #
V99:2348_06212411
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1551 | Americas - 5 |
|
$12.2100 / $17.1193 | Buy Now |
|
Analog Devices Inc | IC, OP AMP, AD745KR IC Package Multiple: 47 | 97 |
|
$13.3100 / $26.6900 | Buy Now |
DISTI #
25631000
|
Verical | Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 94 |
|
$16.4626 | Buy Now |
|
Rochester Electronics | Ultralow Noise, High Speed, BiFET Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 177 |
|
$14.0100 / $17.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD745KRZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD745KRZ-16
Analog Devices Inc
Ultralow Noise, High Speed, BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 12.5 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 1800000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD745KRZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD745KRZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD745KRZ-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD745KRZ-16 vs AD745KRZ-16 |
AD745KR-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | AD745KRZ-16 vs AD745KR-16 |
AD745KRZ-16-REEL | Analog Devices Inc | Check for Price | Ultralow Noise, High Speed, BiFET Op Amp | AD745KRZ-16 vs AD745KRZ-16-REEL |
AD745KR-16 | Analog Devices Inc | Check for Price | Ultralow Noise, High Speed, BiFET Op Amp | AD745KRZ-16 vs AD745KR-16 |
The AD745KRZ-16 is a sensitive analog device, and proper layout and placement are crucial. It's recommended to place the device close to the analog signal source, use a solid ground plane, and keep digital signals away from the analog signals. Additionally, use short, direct traces for the analog signals, and avoid crossing digital and analog signals.
The AD745KRZ-16 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known voltage to the input and then reading the output code. The device can then be calibrated by adjusting the internal calibration registers. It's recommended to follow the calibration procedure outlined in the datasheet and to recalibrate the device periodically to ensure accuracy.
The maximum sampling rate of the AD745KRZ-16 is 200 kSPS. However, the actual sampling rate achievable depends on the system clock frequency, the conversion mode, and the power consumption. At higher sampling rates, the power consumption increases. It's recommended to consult the datasheet and the application notes for more information on optimizing the sampling rate and power consumption.
The AD745KRZ-16 outputs 16-bit digital data in a twos-complement format. The output data can be accessed through the SPI interface. The device outputs the data in a serial format, with the most significant bit (MSB) first. The output data can be processed and formatted according to the specific application requirements.
The AD745KRZ-16 is sensitive to temperature changes, which can affect its performance and accuracy. The device operates over a temperature range of -40°C to +125°C. It's recommended to ensure good thermal management, such as using a heat sink or a thermally conductive material, to maintain a stable temperature. Temperature changes can affect the device's offset, gain, and linearity, so it's essential to consider thermal effects in the system design.