-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pseudo Differential, 555 kSPS, 12-Bit A/D Converter in 8-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7453BRTZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7453BRTZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
468 In Stock |
|
$6.1500 / $12.4600 | Buy Now |
DISTI #
584-AD7453BRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit P/Diff I/Put, 600KSPS ADC I.C. RoHS: Compliant | 1013 |
|
$6.2600 / $11.0400 | Buy Now |
|
Analog Devices Inc | 12-Bit P/Diff I/Put, 600KSPS Min Qty: 1 Package Multiple: 3000 | 94 |
|
$4.6800 / $12.4600 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7950 |
|
$5.1800 / $6.4700 | Buy Now |
DISTI #
AD7453BRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7453BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7453BRTZ-REEL7
Analog Devices Inc
Pseudo Differential, 555 kSPS, 12-Bit A/D Converter in 8-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.555 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
The recommended layout and placement for the AD7453BRTZ-REEL7 can be found in the AD7453 Evaluation Board documentation, which provides a detailed layout guide and placement recommendations for optimal performance.
The AD7453BRTZ-REEL7 outputs 16-bit data in a serial format. The digital output data can be handled using a microcontroller or FPGA, and the data can be processed and stored accordingly. The datasheet provides information on the output data format and timing.
The AD7453BRTZ-REEL7 has a power-on reset (POR) circuit that initializes the device to a known state when the power supply is turned on. The POR circuit ensures that the device starts in a default state, and the datasheet provides more information on the POR behavior.
Yes, the AD7453BRTZ-REEL7 can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected to a single microcontroller or FPGA, and the datasheet provides information on how to implement a multi-channel system.
The AD7453BRTZ-REEL7 is a surface-mount device, and thermal management is critical to ensure reliable operation. The datasheet provides information on the thermal characteristics of the device, and a thermal management strategy can be implemented using heat sinks, thermal vias, and other techniques.