Part Details for AD7450ARZ-REEL7 by Analog Devices Inc
Results Overview of AD7450ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7450ARZ-REEL7 Information
AD7450ARZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7450ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7450ARZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6250 / $17.1700 | Buy Now |
DISTI #
584-AD7450ARZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 3V/5V DIFFERENTIAL INPUT 12BIT SAR IC RoHS: Compliant | 747 |
|
$8.6200 / $17.5300 | Buy Now |
|
Analog Devices Inc | 3V/5V DIFFERENTIAL INPUT 12BIT Min Qty: 1000 Package Multiple: 1000 | 13000 |
|
$8.6250 / $17.1700 | Buy Now |
DISTI #
29450623
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$8.5343 | Buy Now |
DISTI #
AD7450ARZ-REEL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.0300 | Buy Now |
|
Vyrian | Converters | 10048 |
|
RFQ |
Part Details for AD7450ARZ-REEL7
AD7450ARZ-REEL7 CAD Models
AD7450ARZ-REEL7 Part Data Attributes
|
AD7450ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7450ARZ-REEL7
Analog Devices Inc
Differential Input, 1 MSPS, 12-BIT SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.875 V | |
Analog Input Voltage-Min | -1.875 V | |
Conversion Time-Max | 1.066 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.833 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
AD7450ARZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7450ARZ-REEL7 is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-frequency sources, use a solid ground plane, and minimize trace lengths and widths to reduce noise and parasitic capacitance. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD7450ARZ-REEL7 requires a stable and accurate voltage reference. It's recommended to use a high-precision voltage reference, such as the ADR421 or ADR4525, and to decouple the reference input with a 10uF capacitor to ensure a stable voltage supply.
-
The recommended power-up sequence for the AD7450ARZ-REEL7 is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures that the analog circuitry is powered up before the digital circuitry, reducing the risk of latch-up or damage to the device.
-
The AD7450ARZ-REEL7 has a programmable analog input range. To handle the input range and scaling, it's recommended to use the device's internal PGA (Programmable Gain Amplifier) to adjust the gain and offset of the input signal. The PGA can be programmed using the device's control registers.
-
The AD7450ARZ-REEL7 can be synchronized with an external clock signal using the device's SYNC pin. The SYNC pin can be connected to an external clock signal, and the device will synchronize its conversion with the rising edge of the clock signal.