-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Input, 1 MSPS, 12- (AD7450A) & 10-Bit (AD7440) ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7450ABRTZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7450ABRTZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4250 / $18.4100 | Buy Now |
DISTI #
584-AD7450ABRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT Diff I/put, 1MSPS SAR ADC I.C. RoHS: Compliant | 0 |
|
$9.4200 | Order Now |
DISTI #
V72:2272_06211369
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 2150 |
|
$10.1200 / $18.2020 | Buy Now |
|
Analog Devices Inc | 12-BIT Diff I/put, 1MSPS SAR A Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$7.1600 / $18.4100 | Buy Now |
DISTI #
25453984
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2150 |
|
$18.2020 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO8 | 8 |
|
$16.0000 / $18.0000 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6360 |
|
$7.9400 / $9.9200 | Buy Now |
DISTI #
AD7450ABRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$9.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7450ABRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7450ABRTZ-REEL7
Analog Devices Inc
Differential Input, 1 MSPS, 12- (AD7450A) & 10-Bit (AD7440) ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7450ABRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7450ABRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7450ABRT-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOT-23, 8 PIN, Analog to Digital Converter | AD7450ABRTZ-REEL7 vs AD7450ABRT-REEL |
The AD7450ABRTZ-REEL7 is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-frequency sources, use a solid ground plane, and minimize trace lengths. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, decoupling capacitors should be placed close to the device, and analog and digital signals should be separated.
The AD7450ABRTZ-REEL7 has an internal calibration circuit that allows for self-calibration. However, it's recommended to perform an external calibration procedure to ensure optimal performance. This involves applying a known input voltage and adjusting the offset and gain registers to achieve the desired accuracy. The calibration procedure is outlined in the datasheet, and it's recommended to follow the application notes and evaluation board documentation for more information.
The AD7450ABRTZ-REEL7 is sensitive to temperature changes, and its performance can be affected by thermal gradients. It's recommended to keep the device within the specified operating temperature range (−40°C to +125°C) and to ensure good thermal conductivity between the device and the PCB. Thermal vias and thermal pads can be used to improve heat dissipation. Additionally, the device's performance can be affected by thermal noise, so it's recommended to use thermal shielding and to minimize thermal gradients.
The AD7450ABRTZ-REEL7 is a sensitive analog device and can be affected by electromagnetic interference (EMI) and radio-frequency interference (RFI). To ensure electromagnetic compatibility, it's recommended to use shielding, filtering, and grounding techniques. The device should be placed in a shielded enclosure, and the PCB should be designed with EMI and RFI in mind. Additionally, the device's analog and digital signals should be separated, and the power supply should be filtered and regulated.
The AD7450ABRTZ-REEL7 requires a stable power supply to ensure optimal performance. The recommended power supply voltage is 2.7 V to 5.5 V, and the device can operate from a single supply or dual supplies. It's recommended to use a low-dropout regulator (LDO) or a switching regulator with a low noise output to ensure a stable power supply. Additionally, decoupling capacitors should be placed close to the device, and the power supply should be filtered and regulated to minimize noise and ripple.