Part Details for AD744CH by Rochester Electronics LLC
Results Overview of AD744CH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD744CH Information
AD744CH by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD744CH
AD744CH CAD Models
AD744CH Part Data Attributes
|
AD744CH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD744CH
Rochester Electronics LLC
OP-AMP, 250uV OFFSET-MAX, 13MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-99 | |
Package Description | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 |
Alternate Parts for AD744CH
This table gives cross-reference parts and alternative options found for AD744CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC35081U | Motorola Mobility LLC | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | AD744CH vs MC35081U |
LM7171AIM/NOPB | Rochester Electronics LLC | Check for Price | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | AD744CH vs LM7171AIM/NOPB |
RC5532N | Rochester Electronics LLC | Check for Price | Operational Amplifier, | AD744CH vs RC5532N |
MAX4495ASD | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012, SOIC-14 | AD744CH vs MAX4495ASD |
5962-9453402MCA | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1.35uV OFFSET-MAX, 1.15MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | AD744CH vs 5962-9453402MCA |
LM124AJRLQMLV | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | AD744CH vs LM124AJRLQMLV |
LMC6464BIMX/NOPB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO14, SOIC-14 | AD744CH vs LMC6464BIMX/NOPB |
LM358MX/NOPB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | AD744CH vs LM358MX/NOPB |
CA0358AT | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | AD744CH vs CA0358AT |
M38510/10102BCX | QP Semiconductor | Check for Price | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | AD744CH vs M38510/10102BCX |