Part Details for AD744BQ by Rochester Electronics LLC
Results Overview of AD744BQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD744BQ Information
AD744BQ by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for AD744BQ
AD744BQ CAD Models
AD744BQ Part Data Attributes
|
AD744BQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD744BQ
Rochester Electronics LLC
OP-AMP, 1000uV OFFSET-MAX, 13MHz BAND WIDTH, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 13000 | |
Width | 7.62 mm |
Alternate Parts for AD744BQ
This table gives cross-reference parts and alternative options found for AD744BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD744KRZ-REEL7 | Analog Devices Inc | $6.8206 | Precision, 500 ns Settling BiFET Op Amp | AD744BQ vs AD744KRZ-REEL7 |
AD744BQ | Analog Devices Inc | Check for Price | Precision, 500 ns Settling BiFET Op Amp | AD744BQ vs AD744BQ |
AD744KN | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | AD744BQ vs AD744KN |
AD744KRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 1000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | AD744BQ vs AD744KRZ |
5962-8954302PA | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | AD744BQ vs 5962-8954302PA |
AD744KNZ | Analog Devices Inc | Check for Price | Precision, 500 ns Settling BiFET Op Amp | AD744BQ vs AD744KNZ |