-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD743JRZ-16 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9452
|
Newark | Op-Amp, 4.5Mhz, 0 To 70Deg C, Wsoic-16, No. Of Channels:1Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:± 4.8V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:-Rohs Compliant: Yes |Analog Devices AD743JRZ-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$12.3600 / $21.2000 | Buy Now |
DISTI #
AD743JRZ-16-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$12.3625 / $21.2000 | Buy Now |
DISTI #
584-AD743JRZ-16
|
Mouser Electronics | Precision Amplifiers IC, OP AMP, AD743JR IC RoHS: Compliant | 94 |
|
$12.7600 / $21.2900 | Buy Now |
|
Analog Devices Inc | IC, OP AMP, AD743JR IC Package Multiple: 47 | 10630 |
|
$9.8900 / $21.2000 | Buy Now |
DISTI #
26616451
|
Verical | Op Amp Single Ultra Low Noise Amplifier ±18V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 10622 |
|
$12.2325 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1500uV Offset-Max, BIPolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$10.4100 / $13.0100 | Buy Now |
|
LCSC | 4.5MHz 250uV 150pA SOIC-16-300mil FET Input Amplifiers ROHS | 2 |
|
$17.5152 / $18.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD743JRZ-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD743JRZ-16
Analog Devices Inc
Ultralow Noise BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0064 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 800000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD743JRZ-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD743JRZ-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD743KR-16 | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD743JRZ-16 vs AD743KR-16 |
The AD743JRZ-16 is a high-speed amplifier, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise. Additionally, it is recommended to place the amplifier close to the signal source and to use a low-impedance output to reduce ringing.
The gain resistor values for the AD743JRZ-16 depend on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. It is recommended to use the gain resistor calculator tool provided by Analog Devices to determine the optimal gain resistor values for your specific application.
The maximum power dissipation of the AD743JRZ-16 is 1.4W. To ensure that the device does not overheat, it is recommended to provide adequate heat sinking, such as a thermal pad or heat sink, and to ensure good airflow around the device. Additionally, it is recommended to operate the device within the recommended operating temperature range of -40°C to 125°C.
Common issues with the AD743JRZ-16, such as oscillation or instability, can often be attributed to poor layout, inadequate decoupling, or incorrect gain resistor values. To troubleshoot these issues, it is recommended to check the layout and placement of the device, ensure that the power supply is well-regulated and decoupled, and verify that the gain resistor values are correct. Additionally, it may be helpful to use simulation tools or Spice models to simulate the circuit and identify potential issues.
The AD743JRZ-16 has built-in ESD protection and latch-up protection features to prevent damage from electrostatic discharge and latch-up. The device has a human body model (HBM) ESD rating of 2kV and a charged device model (CDM) ESD rating of 1kV. Additionally, the device has built-in latch-up protection to prevent latch-up during power-on or power-off transitions.