Part Details for AD741CN by Analog Devices Inc
Results Overview of AD741CN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD741CN Information
AD741CN by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD741CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD741CN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 429 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2342 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2342 |
|
$0.4177 / $0.6737 | Buy Now |
Part Details for AD741CN
AD741CN CAD Models
AD741CN Part Data Attributes
|
AD741CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD741CN
Analog Devices Inc
IC OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, MINI, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for AD741CN
This table gives cross-reference parts and alternative options found for AD741CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD741CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA741TC | Intersil Corporation | Check for Price | UA741TC | AD741CN vs UA741TC |
UA741ETC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8, | AD741CN vs UA741ETC |
LM741CN | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8 | AD741CN vs LM741CN |
UA741TC | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | AD741CN vs UA741TC |
UA741IP | Texas Instruments | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | AD741CN vs UA741IP |
UA741CP3 | Rochester Electronics LLC | Check for Price | Operational Amplifier | AD741CN vs UA741CP3 |
UA741CP1 | Texas Instruments | Check for Price | IC OP-AMP, Operational Amplifier | AD741CN vs UA741CP1 |
KA741 | Samsung Semiconductor | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | AD741CN vs KA741 |
AD741CN Frequently Asked Questions (FAQ)
-
The maximum power consumption of the AD741CN is 1.5mA at 5V supply voltage, as specified in the datasheet. However, it's worth noting that the power consumption can be reduced to 0.5mA by using the power-down mode.
-
The AD741CN has an accuracy of ±1°C over the temperature range of -25°C to +100°C, and ±2°C over the extended temperature range of -40°C to +125°C. This accuracy is specified in the datasheet and is typical of most temperature sensors.
-
Yes, the AD741CN can be used in high-temperature applications up to 125°C. However, it's essential to ensure that the device is properly mounted and heat-sinked to prevent overheating, which can affect its accuracy and reliability.
-
The AD741CN does not require calibration. It is a pre-calibrated device, and the calibration data is stored in the device's internal memory. However, if you need to perform a system-level calibration, you can use the device's built-in calibration registers to adjust the temperature reading.
-
The response time of the AD741CN is typically 30ms, which means it can take up to 30ms for the device to settle to its final temperature reading after a step change in temperature.