Part Details for AD7414ARM-3REEL7 by Analog Devices Inc
Results Overview of AD7414ARM-3REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7414ARM-3REEL7 Information
AD7414ARM-3REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7414ARM-3REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1324 |
|
RFQ |
Part Details for AD7414ARM-3REEL7
AD7414ARM-3REEL7 CAD Models
AD7414ARM-3REEL7 Part Data Attributes
|
AD7414ARM-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7414ARM-3REEL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MICRO, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.01 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for AD7414ARM-3REEL7
This table gives cross-reference parts and alternative options found for AD7414ARM-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ARM-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7301ARTZ-REEL7 | Analog Devices Inc | $2.3915 | 13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP | AD7414ARM-3REEL7 vs ADT7301ARTZ-REEL7 |
DS75S | Dallas Semiconductor | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, SOIC-8 | AD7414ARM-3REEL7 vs DS75S |
TMP06ART-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-178AA, SOT-23, 5 PIN | AD7414ARM-3REEL7 vs TMP06ART-REEL |
LM75CIMMX-5/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | AD7414ARM-3REEL7 vs LM75CIMMX-5/NOPB |
DS75U-C12/T&R | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Square, 8 Pin, Surface Mount, MICRO MAX PACKAGE-8 | AD7414ARM-3REEL7 vs DS75U-C12/T&R |
ADT7301BRM-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 0.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187AA, MSOP-8 | AD7414ARM-3REEL7 vs ADT7301BRM-REEL7 |
DS75U-C12+T&R | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Square, Surface Mount, LEAD FREE, MICRO MAX PACKAGE-8 | AD7414ARM-3REEL7 vs DS75U-C12+T&R |
MAX7502MSA | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, SOIC-8 | AD7414ARM-3REEL7 vs MAX7502MSA |
AD7414ARM-3REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 2Cel, SQUARE, SURFACE MOUNT, MICRO, SOIC-8 | AD7414ARM-3REEL7 vs AD7414ARM-3REEL |
DS75U-C12+T&R | Analog Devices Inc | Check for Price | Digital Thermometer and Thermostat, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | AD7414ARM-3REEL7 vs DS75U-C12+T&R |