-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Isolated Sigma-Delta Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7402-8BRIZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7402-8BRIZ-RL7CT-ND
|
DigiKey | IC MODULATOR 16BIT 39K 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$4.8375 / $10.4100 | Buy Now |
DISTI #
584-AD7402-8BRIZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock RoHS: Compliant | 398 |
|
$4.8300 / $8.8800 | Buy Now |
|
Analog Devices Inc | Isolated 16Bit SigmaDelta ADC Min Qty: 1 Package Multiple: 400 | 10190 |
|
$3.6000 / $10.4100 | Buy Now |
DISTI #
26616434
|
Verical | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 10000 |
|
$4.7866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7402-8BRIZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7402-8BRIZ-RL7
Analog Devices Inc
16-Bit, Isolated Sigma-Delta Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | 0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
A good PCB layout for the AD7402-8BRIZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-ESR capacitor for the VDD pin.
To ensure accuracy, it's essential to follow proper PCB layout guidelines, use a high-quality analog input signal, and ensure that the device is operated within its specified temperature range. Additionally, calibration of the device may be necessary to achieve optimal performance.
The maximum clock frequency for the AD7402-8BRIZ-RL7 is 20 MHz. However, the actual clock frequency used may need to be adjusted based on the specific application and the desired conversion rate.
Yes, the AD7402-8BRIZ-RL7 can be used in a multi-channel application. However, it's essential to ensure that the device is properly synchronized and that the analog input signals are properly multiplexed to avoid channel-to-channel crosstalk.
The power consumption of the AD7402-8BRIZ-RL7 is typically around 15 mW at a supply voltage of 3.3 V and a clock frequency of 1 MHz. However, the actual power consumption may vary depending on the specific application and operating conditions.