-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Isolated Sigma-Delta Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7402-8BRIZ-RL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7402-8BRIZ-RLCT-ND
|
DigiKey | IC MODULATOR 16BIT 39K 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1350 In Stock |
|
$4.8375 / $10.4100 | Buy Now |
DISTI #
584-AD7402-8BRIZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
|
Analog Devices Inc | Isolated 16Bit SigmaDelta ADC Min Qty: 1 Package Multiple: 1500 | 12270 |
|
$3.6000 / $10.4100 | Buy Now |
DISTI #
26628552
|
Verical | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$4.7866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7402-8BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7402-8BRIZ-RL
Analog Devices Inc
16-Bit, Isolated Sigma-Delta Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | 0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |
A good PCB layout is crucial for the AD7402-8BRIZ-RL. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections.
To ensure accurate temperature measurement, it is essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be operated within its specified temperature range, and the temperature sensor should be placed close to the device being measured.
The maximum allowable voltage on the digital output pins of the AD7402-8BRIZ-RL is 3.6V. Exceeding this voltage can cause damage to the device.
Yes, the AD7402-8BRIZ-RL can be used in a multi-drop bus configuration. However, it is essential to ensure that the total bus capacitance does not exceed the recommended maximum value, and that the devices are properly addressed and configured to avoid bus contention.
To troubleshoot issues with the AD7402-8BRIZ-RL, start by checking the power supply voltage, clock frequency, and digital output voltage levels. Verify that the device is properly configured and addressed, and that the PCB layout is correct. Use a logic analyzer or oscilloscope to debug the digital signals, and consult the datasheet and application notes for guidance.