-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Power, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD736KRZ by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD736KRZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2625 / $27.4600 | Buy Now |
DISTI #
584-AD736KRZ
|
Mouser Electronics | Power Management Specialized - PMIC AD736KR 8PIN SOIC IC RoHS: Compliant | 24 |
|
$17.9700 / $29.3800 | Buy Now |
DISTI #
V99:2348_06211133
|
Arrow Electronics | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1930 | Americas - 14 |
|
$4.8450 / $17.7624 | Buy Now |
DISTI #
V36:1790_06211133
|
Arrow Electronics | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks Date Code: 1904 | Americas - 1 |
|
$16.1200 | Buy Now |
|
Analog Devices Inc | AD736KR 8PIN SOIC IC Package Multiple: 1 | 521 |
|
$13.6400 / $27.4600 | Buy Now |
DISTI #
26616419
|
Verical | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Americas - 504 |
|
$17.0810 | Buy Now |
|
Rochester Electronics | Low Power, True RMS-to-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 939 |
|
$14.5400 / $18.1700 | Buy Now |
DISTI #
AD736KRZ
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 36 | 0 |
|
$18.0600 / $19.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD736KRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736KRZ
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Error-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD736KRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736KRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD736BR-REEL-7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736KRZ vs AD736BR-REEL-7 |
AD736KR | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736KRZ vs AD736KR |
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To minimize noise and interference, keep the analog input traces away from digital traces, use a solid ground plane, and decouple the power supplies with capacitors. Additionally, use a low-pass filter on the analog input to reduce high-frequency noise.
The maximum input voltage that the AD736KRZ can handle is 5.5V, which is the maximum rating for the device. Exceeding this voltage can cause damage to the device.
Calibration involves adjusting the offset and gain of the device to match the specific application requirements. This can be done using the offset and gain adjustment pins, and by using an external calibration circuit.
The typical settling time for the AD736KRZ is around 10-15 microseconds, depending on the input signal frequency and amplitude.