Part Details for AD736KRZ-R7 by Analog Devices Inc
Results Overview of AD736KRZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD736KRZ-R7 Information
AD736KRZ-R7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD736KRZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD736KRZ-R7TR-ND
|
DigiKey | IC RMS TO DC CONVERTER 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2625 | Buy Now |
DISTI #
584-AD736KRZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC IC TRUE RMS/DC CONVERTER RoHS: Compliant | 0 |
|
$17.2600 | Order Now |
|
Analog Devices Inc | IC TRUE RMS/DC CONVERTER Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$17.2625 / $29.8300 | Buy Now |
DISTI #
87617885
|
Verical | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$17.0810 | Buy Now |
Part Details for AD736KRZ-R7
AD736KRZ-R7 CAD Models
AD736KRZ-R7 Part Data Attributes
|
AD736KRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736KRZ-R7
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736KRZ-R7
This table gives cross-reference parts and alternative options found for AD736KRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736KRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD736BR-REEL-7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736KRZ-R7 vs AD736BR-REEL-7 |
AD736KRZ | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD736KRZ-R7 vs AD736KRZ |
AD736KR | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736KRZ-R7 vs AD736KR |
AD736KRZ-R7 Frequently Asked Questions (FAQ)
-
The AD736KRZ-R7 is a high-speed, high-precision ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the ADC close to the analog signal sources. Additionally, it is recommended to use a low-noise, low-impedance power supply and to decouple the power pins with high-quality capacitors.
-
The AD736KRZ-R7 outputs 16-bit data in a binary two's complement format. The output data should be processed and filtered according to the specific application requirements. It is recommended to use a digital filter, such as a low-pass filter or a moving average filter, to remove noise and aliasing. Additionally, it is recommended to use a data processing algorithm, such as a gain and offset correction, to compensate for any errors or non-linearities in the ADC.
-
The AD736KRZ-R7 has a maximum sampling rate of 2 MSPS. However, the actual sampling rate that can be achieved depends on the specific application and the system design. The limitations include the clock frequency, the conversion time, and the settling time of the analog input signal. It is recommended to consult the datasheet and the application notes for more information on the sampling rate and the limitations.
-
The AD736KRZ-R7 has an internal calibration circuit that allows for self-calibration. The calibration procedure involves applying a known input voltage to the ADC and then reading the output code. The calibration data is then used to correct for any errors or non-linearities in the ADC. It is recommended to consult the datasheet and the application notes for more information on the calibration procedures and the calibration software.
-
The power consumption of the AD736KRZ-R7 depends on the operating mode, the sampling rate, and the supply voltage. The typical power consumption is around 35 mW at a sampling rate of 2 MSPS. To reduce power consumption, it is recommended to use a low-power mode, such as the standby mode, when the ADC is not in use. Additionally, it is recommended to use a low-power supply voltage and to optimize the system design to minimize power consumption.