Part Details for AD736ARZ-RL by Analog Devices Inc
Results Overview of AD736ARZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD736ARZ-RL Information
AD736ARZ-RL by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD736ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD736ARZ-RLCT-ND
|
DigiKey | IC RMS TO DC CONVERTER 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4125 / $16.8400 | Buy Now |
DISTI #
584-AD736ARZ-R
|
Mouser Electronics | Power Management Specialized - PMIC I.C.TRUE RMS-DC CONVERTER RoHS: Compliant | 0 |
|
$8.4100 | Order Now |
|
Analog Devices Inc | I.C.TRUE RMS-DC CONVERTER Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.6300 / $15.7900 | Buy Now |
|
LCSC | 160uA SOIC-8 RMS to DC Converters ROHS | 75 |
|
$9.0352 / $12.5713 | Buy Now |
Part Details for AD736ARZ-RL
AD736ARZ-RL CAD Models
AD736ARZ-RL Part Data Attributes
|
AD736ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736ARZ-RL
Analog Devices Inc
Low Cost, Low Power, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736ARZ-RL
This table gives cross-reference parts and alternative options found for AD736ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD736JRZ | Analog Devices Inc | $11.6610 | Low Cost, Low Power, True RMS-to-DC Converter | AD736ARZ-RL vs AD736JRZ |
AD736JRZ-R7 | Analog Devices Inc | $9.5287 | Low Cost, Low Power, True RMS-to-DC Converter | AD736ARZ-RL vs AD736JRZ-R7 |
AD736JR-REEL-7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736ARZ-RL vs AD736JR-REEL-7 |
AD736JR-REEL7 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD736ARZ-RL vs AD736JR-REEL7 |
AD736AR-REEL7 | Analog Devices Inc | Check for Price | Low Cost, Low Power, True RMS-to-DC Converter | AD736ARZ-RL vs AD736AR-REEL7 |
AD736ARZ-RL Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD736ARZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-pass filter on the input signals and to decouple the power supplies with capacitors.
-
The AD736ARZ-RL outputs 16-bit signed binary data, with the most significant bit (MSB) representing the sign bit. The output data can be handled by connecting it to a microcontroller or a digital signal processor, and then using software to convert the binary data to a usable format such as decimal or hexadecimal.
-
The maximum sampling rate of the AD736ARZ-RL is 200 kSPS, and it is dependent on the clock frequency. The clock frequency should be at least 10 times the sampling rate to ensure proper operation. For example, for a sampling rate of 100 kSPS, the clock frequency should be at least 1 MHz.
-
The AD736ARZ-RL does not require calibration, as it is a ratiometric ADC that uses an internal reference voltage. However, it's recommended to perform a system-level calibration to ensure that the ADC is operating within the specified accuracy. This can be done by applying a known input voltage and measuring the output code, and then adjusting the system as needed to achieve the desired accuracy.
-
The power consumption of the AD736ARZ-RL is typically around 15 mW, but it can be reduced by operating the device at a lower clock frequency, using a lower supply voltage, or by using the device's power-down mode. Additionally, using a low-power microcontroller or digital signal processor can also help reduce overall system power consumption.