Part Details for AD736ARZ-REEL by Analog Devices Inc
Results Overview of AD736ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD736ARZ-REEL Information
AD736ARZ-REEL by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD736ARZ-REEL
AD736ARZ-REEL CAD Models
AD736ARZ-REEL Part Data Attributes
|
AD736ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD736ARZ-REEL
Analog Devices Inc
RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.35% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Error-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AD736ARZ-REEL
This table gives cross-reference parts and alternative options found for AD736ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD736ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD736ARZ-R7 | Analog Devices Inc | $10.3366 | Low Cost, Low Power, True RMS-to-DC Converter | AD736ARZ-REEL vs AD736ARZ-R7 |
AD736JRZ-R7 | Analog Devices Inc | $9.5287 | Low Cost, Low Power, True RMS-to-DC Converter | AD736ARZ-REEL vs AD736JRZ-R7 |
AD736AR-REEL-7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736ARZ-REEL vs AD736AR-REEL-7 |
AD736JR-REEL-7 | Analog Devices Inc | Check for Price | IC RMS TO DC CONVERTER, 0.005 MHz, PDSO8, MS-012AA, SOIC-8, Analog Special Function Converter | AD736ARZ-REEL vs AD736JR-REEL-7 |
AD736JRZ-REEL | Analog Devices Inc | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | AD736ARZ-REEL vs AD736JRZ-REEL |