Part Details for AD7352BRUZ-500RL7 by Analog Devices Inc
Results Overview of AD7352BRUZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7352BRUZ-500RL7 Information
AD7352BRUZ-500RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7352BRUZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7352BRUZ-500RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9750 / $17.7100 | Buy Now |
DISTI #
584-AD7352BRUZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Dual Diff Simult 3 MSPS ADC I.C. RoHS: Compliant | 0 |
|
$9.4000 | Order Now |
|
Analog Devices Inc | 12-Bit Dual Diff Simult 3 MSPS Package Multiple: 500 | 0 |
|
$6.6800 / $17.7100 | Buy Now |
DISTI #
AD7352BRUZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$9.3900 / $9.5100 | Buy Now |
|
Vyrian | Converters | 336 |
|
RFQ |
Part Details for AD7352BRUZ-500RL7
AD7352BRUZ-500RL7 CAD Models
AD7352BRUZ-500RL7 Part Data Attributes
|
AD7352BRUZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7352BRUZ-500RL7
Analog Devices Inc
Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7352BRUZ-500RL7
This table gives cross-reference parts and alternative options found for AD7352BRUZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7352BRUZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7352BRUZ-REEL7 | Analog Devices Inc | Check for Price | IC 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | AD7352BRUZ-500RL7 vs AD7352BRUZ-REEL7 |
AD7352BRUZ-500RL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7352BRUZ-500RL7 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid running digital signals under the analog section.
-
The AD7352BRUZ-500RL7 has a programmable gain amplifier (PGA) that allows for different input ranges and gain settings. To configure the PGA, you need to set the appropriate values for the GAIN[2:0] pins, which select the gain from 1 to 8. You can refer to the datasheet for the specific gain settings and input ranges corresponding to each GAIN[2:0] pin combination.
-
The maximum sampling rate of the AD7352BRUZ-500RL7 is 500 kSPS. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption in your design. At 500 kSPS, the typical power consumption is around 15 mW, but this can increase to around 30 mW at higher sampling rates.
-
The AD7352BRUZ-500RL7 has an internal calibration circuit that allows for offset and gain calibration. To ensure accurate conversions, you need to perform a calibration sequence during power-up or reset. This involves setting the CAL pin high and then low to initiate the calibration process. You can refer to the datasheet for the specific calibration sequence and timing requirements.
-
When selecting an external reference voltage for the AD7352BRUZ-500RL7, you should consider the reference voltage range (2.5 V to 5.5 V), noise tolerance, and temperature stability. A low-noise, stable reference voltage is essential for accurate conversions. You can use a dedicated voltage reference IC or a precision voltage regulator to generate the reference voltage.