Part Details for AD7302BRUZ-REEL by Analog Devices Inc
Results Overview of AD7302BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7302BRUZ-REEL Information
AD7302BRUZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7302BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7302BRUZ-REELTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4875 | Buy Now |
DISTI #
584-AD7302BRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 3V/5V DUAL 8-BIT DAC I.C. RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
|
Analog Devices Inc | 3V/5V DUAL 8-BIT DAC I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6800 / $11.4400 | Buy Now |
DISTI #
AD7302BRUZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7400 | Buy Now |
|
Cytech Systems Limited | IC DAC 8BIT V-OUT 20TSSOP | 7500 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 434 |
|
RFQ |
Part Details for AD7302BRUZ-REEL
AD7302BRUZ-REEL CAD Models
AD7302BRUZ-REEL Part Data Attributes
|
AD7302BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7302BRUZ-REEL
Analog Devices Inc
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7302BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7302BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7302BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7302BRUZ | Analog Devices Inc | $5.5464 | 2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | AD7302BRUZ-REEL vs AD7302BRUZ |
AD7302BRUZ-REEL7 | Analog Devices Inc | $6.9095 | 2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | AD7302BRUZ-REEL vs AD7302BRUZ-REEL7 |
AD7302BRU-REEL7 | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO20, TSSOP-20, Digital to Analog Converter | AD7302BRUZ-REEL vs AD7302BRU-REEL7 |
AD7302BRU-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO20, TSSOP-20, Digital to Analog Converter | AD7302BRUZ-REEL vs AD7302BRU-REEL |
AD7302BRUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD7302BRUZ-REEL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing trace lengths and loops. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane. The datasheet provides some general guidelines, but Analog Devices also offers a PCB layout guide (UG-147) that provides more detailed recommendations.
-
The AD7302BRUZ-REEL requires calibration to ensure accurate performance. Calibration involves adjusting the internal voltage references and gain settings to match the specific requirements of your application. Analog Devices provides a calibration procedure in the datasheet, which involves applying specific input voltages and measuring the output voltages. You can also use the ADI's evaluation board and software to simplify the calibration process.
-
The AD7302BRUZ-REEL has an operating temperature range of -40°C to +125°C. While the device can operate within this range, its performance may degrade at higher temperatures. For example, the output voltage accuracy and noise performance may be affected. It's essential to consider the operating temperature range when designing your system and to ensure that the device is properly heat-sinked if it will be operating in a high-temperature environment.
-
To protect the AD7302BRUZ-REEL from EMI and RFI, it's recommended to use proper shielding, grounding, and filtering techniques. This includes using a metal shield around the device, connecting the shield to a solid ground plane, and using ferrite beads or chokes to filter out high-frequency noise. Additionally, it's essential to keep the device away from sources of EMI and RFI, such as radio transmitters and high-voltage lines.
-
The recommended power-up sequence for the AD7302BRUZ-REEL involves applying the power supplies in a specific order. First, apply the analog power supply (VCC), followed by the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent damage or malfunction. It's also essential to ensure that the power supplies are stable and within the recommended voltage ranges before applying them to the device.