Part Details for AD7292BCPZ-RL by Analog Devices Inc
Results Overview of AD7292BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7292BCPZ-RL Information
AD7292BCPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7292BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit,Multi-Channel, ADC,DAC wt Temp IC RoHS: Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$4.8400 / $6.0500 | Buy Now |
Part Details for AD7292BCPZ-RL
AD7292BCPZ-RL CAD Models
AD7292BCPZ-RL Part Data Attributes
|
AD7292BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7292BCPZ-RL
Analog Devices Inc
10-Bit Monitor & Control System with ADC, DACs, Temperature Sensor and GPIOs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220-WJJD, LFCSP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | CP-36-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
AD7292BCPZ-RL Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the AD7292BCPZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the AD7292BCPZ-RL in noisy environments, it's recommended to use a low-pass filter on the analog input signals, use a shielded cable for the analog input signals, and keep the device away from high-frequency noise sources. Additionally, using a common-mode choke on the analog input signals can help to reduce noise.
-
The maximum sampling rate that can be achieved with the AD7292BCPZ-RL is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the analog input signal bandwidth, and the digital interface used.
-
The AD7292BCPZ-RL has an internal calibration mechanism that can be initiated by writing to the calibration register. The device can be calibrated for offset, gain, and linearity. It's recommended to perform calibration at power-up and after any changes to the analog input signal range or the reference voltage.
-
The power consumption of the AD7292BCPZ-RL depends on the operating mode, the sampling rate, and the supply voltage. In normal operation, the device consumes around 15 mW of power. In power-down mode, the power consumption is reduced to around 1 μW.