Part Details for AD7278BUJZ-REEL7 by Analog Devices Inc
Results Overview of AD7278BUJZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7278BUJZ-REEL7 Information
AD7278BUJZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7278BUJZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-AD7278BUJZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 3MSPS SAR ADC I.C. RoHS: Compliant | 0 |
|
$3.9700 | Order Now |
|
Analog Devices Inc | 8-Bit 3MSPS SAR ADC I.C. Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$3.0200 / $9.4100 | Buy Now |
DISTI #
26646803
|
Verical | 1-Channel Single ADC SAR 4Msps 8-bit Serial 6-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$3.9332 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Channel, Serial Access, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 2670 |
|
$3.3400 / $4.1800 | Buy Now |
DISTI #
AD7278BUJZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.1600 | Buy Now |
Part Details for AD7278BUJZ-REEL7
AD7278BUJZ-REEL7 CAD Models
AD7278BUJZ-REEL7 Part Data Attributes
|
AD7278BUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7278BUJZ-REEL7
Analog Devices Inc
3 MSPS, 8-Bit ADC in 8-Lead MSOP and 6-Lead TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-193-AA, TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.291 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7278BUJZ-REEL7
This table gives cross-reference parts and alternative options found for AD7278BUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7278BUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7278BUJZ-500RL7 | Analog Devices Inc | $5.0542 | 3 MSPS, 8-Bit ADC in 8-Lead MSOP and 6-Lead TSOT | AD7278BUJZ-REEL7 vs AD7278BUJZ-500RL7 |
AD7278BUJZ-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
-
The AD7278BUJZ-REEL7 has an internal calibration circuitry, but it's recommended to perform an external calibration to ensure optimal performance. The calibration procedure involves applying a known input voltage and adjusting the offset and gain to achieve the desired accuracy.
-
The AD7278BUJZ-REEL7 has a recommended operating temperature range of -40°C to 125°C. Ensure good thermal design practices such as providing adequate heat sinking, using thermal vias, and keeping the device away from heat sources.
-
The AD7278BUJZ-REEL7 has a power-on reset circuitry, but it's recommended to add an external power-on reset circuit to ensure a clean power-up sequence. Also, ensure a proper power-down sequencing to prevent damage to the device.
-
The AD7278BUJZ-REEL7 is designed to meet EMI and EMC standards, but it's recommended to follow good design practices such as using shielding, filtering, and grounding to minimize emissions and susceptibility.